• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wenger Laptop backpack Transit Suitable for up to: 39,6 cm (15,6") Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wenger Transit Laptop backpack Suitable for up to: 39,6 cm (15,6")

  • Padded compartment for a 16"/41 cm Laptop and an additional 10"/25 cm tablet/e reader compartment
  • Stabilisation platform case base for a stable and safe stand of the backpack
  • Breathable back padding, so that the carrier is not sweat
  • Trolley attachment system for comfortable traveling with luggage on wheels
  • Volume: 26 liter

Technical specifications

Product type

Laptop backpack

Suitable for

39,6 cm (15,6")

24,6 cm (9,7")

Width

33 cm

Height

46 cm

Depth

25 cm

Weight

1.15 kg

Material

Polyester

Factory colour

Black

Design

Backpack

Dim

(W x H x D) 33 x 46 x 25 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1427853 Wenger Laptop backpack Transit Suitable for up to: 39,6 cm (15,6") Black

Description

Robust and practical laptop backpacks the brand SWISSGEAR/Wenger. This Notebook Rucksacks with highest wearing comfort, refined details, plenty of space and an excellent price-performance ratio. Specially padded safety compartments protects sensitive notebooks from 14 to 17 inches from vibration and impacts. In numerous compartments can be next to the notebook, extensive accessories and even large files comfortably accommodated. For extra comfort refined details, such as special pockets for MP3-Player, integrated beverage cooler and organizer for mobile phone, pens and more. Whether the next business trip or Big City Adventure, with these backpacks make it look good.

This text is machine translated.

Scope of delivery

  • Wenger Transit laptop backpack for laptops up to 41 cm (16") black

More interesting products

(*All information is plus legal VAT)