• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wenger Pegasus 600639 Laptop Rucksack 40,6 cm (16"), 43,2 cm (17"), 43,4 cm (17,1"), 43,9 cm (17,3")

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

143 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wenger Pegasus Laptop backpack Suitable for up to: 43,9 cm (17,3")

  • For all notebooks up to the size of 43.94cm (17.3")
  • Padded notebook compartment
  • Low empty weight

Technical specifications

Product type

Laptop backpack

Suitable for

40,6 cm (16")

43,2 cm (17")

43,4 cm (17,1")

43,9 cm (17,3")

Inside width

29 cm

Inside height

41 cm

Internal depth

3.5 cm

Width

34 cm

Height

47 cm

Depth

25.4 cm

Weight

1.8 kg

Factory colour

Grey

Design

Backpack

Dim

(W x H x D) 34 x 47 x 25.4 cm

Material (details)

Polyamide/Polyester

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 977580 Wenger Pegasus 600639 Laptop Rucksack 40,6 cm (16"), 43,2 cm (17"), 43,4 cm (17,1"), 43,9 cm (17,3")

Description

This multi-functional backpack integrates a ultramodern design, outstanding quality and an optimal functionality. Ideal companion in the professional world, with exhibitions or leisure

Features

  • Low intrinsic weight for optimum carry comfort
  • Two large main pockets with zipper (suitable for A4 folders)
  • Padded safety laptop pocket
  • Padded pocket for MP3-player with headphone output
  • Comfortable handle with soft grip
  • Stabilised floor platform for high stability
  • Conveniently padded shoulder strap for the highest carry comfort
  • Chest belt, can be adjusted quickly and easily
  • Front loops with organiser, mobile phone case and keyholder
  • Lateral network pockets for drinks bottles
  • Preparation for trolley mounting.

Scope of delivery

  • Wenger laptop backpack Pegasus 43.94 cm (17.3")

More interesting products

(*All information is plus legal VAT)