
Number
Total (€ 48.73 / piece)
€ 48.73
plus VAT.
Wenger Gigabyte Laptop backpack Suitable for up to: 40,6 cm (16")
Highlights & Details
- Special backpack for Apple MacBook Pro and MacBook Air models up to 13 - 16"
- Suitable also for many modern slim notebook models of all manufacturers up to 16 inches
- Divided inner compartment and padded notebook compartment with extra soft lining
- Inner pocket for iPad/tablet
- Stable, reinforced interior and padded back
- Shock-absorbing shoulder straps for maximum comfort
- Reinforced handle for easy carrying
- Quick-access compartment for easy access to important accessories
- Side pockets with zip closure for a water bottle or umbrella
Technical specifications
- Product type
Laptop backpack
- Compatible with
MacBook Pro 16"
MacBook Pro (16", 2021)
MacBook Pro 15"
MacBook Pro (14", 2021)
MacBook Pro 13"
MacBook Air 13"
MacBook 15"
MacBook 13"
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
35,8 cm (14,1")
38,1 cm (15")
39,6 cm (15,6")
40,6 cm (16")
- Inside width
33 cm
- Inside height
41 cm
- Internal depth
10 cm
- Width
41 cm
- Height
51 cm
- Depth
15 cm
- Weight
1.05 kg
- Material
Polyester
- Factory colour
Black
- Design
Backpack
- Dim
(W x H x D) 41 x 51 x 15 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1226033 Wenger Laptop backpack Gigabyte Suitable for up to: 40,6 cm (16") Black
Description
With this well thought-out, light yet robust backpack provides space for everything you need for WAS during the day. It is light and durable at the same time and has padded compartments for your 15 inch MacBook Pro and your iPad. The scratch-proof lining prevents damage to your electronic devices. Thanks to the stabilizing floor the bag always remains on the way and stable during the meeting. In the practical bags is place for cables, battery chargers, visiting cards and other important accessories. Shock-absorbing shoulder straps provide for highest comfort.
This text is machine translated.
This text is machine translated.
Features
- Max. Laptop size 37 x 25.5 x 1.5-1.7 cm
- Max. Tablet size: Up to 10.1 inches.
Scope of delivery
- Wenger MacBook Gigabyte Backpack Black







