• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wenger Laptop backpack Cosmic Suitable for up to: 43,2 cm (17") Black

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wenger Cosmic Laptop backpack Suitable for up to: 43,2 cm (17")

  • Main outer material made from recycled PET bottles
  • Triple Protect compartment for a laptop up to 17″
  • Separate 10″ tablet compartment with fleece lining
  • Two spacious main compartments
  • Quick-access compartment for easy access to important accessories
  • Keyboard compartment and mouse bag
  • SmartOrg Organizer for clear storage of cables, chargers and visiting cards
  • Belt strap for headphones
  • Dual CaseBase stabilization platform for a stable and secure stand
  • Breathable back padding to prevent the wearer from sweating
  • Carrying strap for attachment to the handle of roller case for comfortable traveling with several luggage items
  • Shock-absorbing shoulder straps for maximum comfort
  • With cable-strengthened grip for easy carrying
  • Abrasion-proof, durable and easy to clean floor
  • Reflective elements for improved visibility in the dark

Technical specifications

Product type

Laptop backpack

Suitable for

43,2 cm (17")

Width

340 mm

Height

490 mm

Depth

230 mm

Weight

1.3 kg

Material

Recycled PET

Factory colour

Black

Design

Backpack

Dim

(W x H x D) 340 x 490 x 230 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3165155 Wenger Laptop backpack Cosmic Suitable for up to: 43,2 cm (17") Black

User & Safety Instructions

User & Safety Instructions 3165155 Wenger Laptop backpack Cosmic Suitable for up to: 43,2 cm (17") Black

Description

With the Cosmic Backpack you experience maximum functionality in your everyday business. Its outer material made of recycled PET bottles is durable and stylish at the same time. A laptop up to 17″ is safely stored in its Triple Protect compartment. Thanks to the trolley belt, you can simply attach the backpack to your wheeled case while traveling.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 103.98*

More interesting products

(*All information is plus legal VAT)