• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

USBstickRenkforcePM-01 - Forget those passwords

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Renkforce PM-01 USB Password Manager Stick - No More Remembering Passwords.

  • Saves login detail for 100 webpages
  • State-of-the encryption prevents unauthorized access
  • Notepad for up to 150 characters
  • Automatic logout when you are away from your desk
  • Data protection using a USB stick

Technical specifications

  • Storage capacity: 2MB
  • Encryption: AES 256, SEED 256, ARIA Security Hardware Engine
Product type

USB password manager stick

Length

26.3 mm

Width

14 mm

Height

78.9 mm

Dim

(L x W x H) 26.3 x 14 x 78.9 mm

Weight

13 g

Interfaces

USB A (USB 2.0)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1593964 USBstickRenkforcePM-01 - Forget those passwords

Information

Information 1593964 USBstickRenkforcePM-01 - Forget those passwords

Conformity certificate

Conformity certificate 1593964 USBstickRenkforcePM-01 - Forget those passwords

Description


No need to remember zillions of usernames or passwords
Save usernames and passwords for up to 100 webpages. State-of-the-art encryption standards (AES 256, SEED 256, ARIA) protect login details from unauthorised (hardware) access. Protected by a master password (6 to 120 chars), login data for the nominated websites are autocompleted without being stored on the clipboard or cached by browsers, such as Mozilla Firefox.

Use specific and complex passwords
These days, hackers are a constat threat for both businesses and households. Germany's Federal Offie for Information Security recommends to change you passwords on a regluar basis, and to choose passwords consisiting of as many different characters including numbers and special characters as possible. Equally important: using a different password for each account (Conrad, Amamzon, eBay, Elster, company login). Here's the catch: no one can remember zillions of highly complex passwords. Until now. Enter the Renkforce password manager handles complex passwords that consist of up to 120 characters. This boosts the safety of both company accounts as well as your personal Conrad account significantly.

High-security 2-stage authorization
Whenever activated, the stick executes a short subroutine. Accessing your data requires all three elements, namely the plug-in, your master password and the stick.

Notepad function
Moreover, the Renkforce password manager protects other sensitive information such as serial numbers, access details, PINs, or ganny's secret rhubarb muffin recipe. The stick comes with a notepad function that stores text content. You've got 150 characters.

Stick gone AWOL?
Lost the stick? Don't worry. Typing in an incorrect master password more than six times renders the stick unusable.

Cross-platform use. You got all the passwords when you need them.
As the necessary plug-in is stored on the stick, the password manager is transferable from your desktop PC to your laptop if you are travelling.

Automatic logout
If you are away from your desk for a couple of minutes, the password manager automatically logs off the webpage you are visting at the moment. Means nobody can steal your data. Moreover, you can choose the inactivity period that triggers the logout.

Plug & Play - it's as simple as that
Plug & Play means no installation required. The application is a part of the password manager. Just run it.

Hand-over processes made easy
Sharing stick and password facilitates handing over login details for multiple webpages, for instance, when people are leaving or project management is changing.

Safety backup
Creating a backup of your profile doesn't take long and enables accessing your data using a renkforce replacement password manager if things go belly up.

Features

  • Supports Microsoft® Internet Explorer, Google Chrome, Mozilla Fierfox, QQ
  • Encryption standards: AES 256, SEED 256, ARIA
  • Auto login
  • Backup function
  • Plug & Play - no software required
  • Password length: Master PW 6-120 chars, webpage PW 120 chars, individual account notepad 150 chars, user names 300 chars

Scope of delivery

  • Password manager including software
  • USB slot cap
  • User manual.

Hints

Right to cancel does not apply to unsealed product as stick and password are linked.

System requirements

  • Windows 7 onwards
  • Up-to-date software version 1.0
  • Up-to-date firmware version 1.7

What kind of PC & Laptop Security are you looking for?

More interesting products

(*All information is plus legal VAT)