• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wenger Laptop backpack Pillar Suitable for up to: 39,6 cm (15,6") Black, Grey

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wenger Pillar Laptop backpack Suitable for up to: 39,6 cm (15,6")

  • Suitable for most 40.64 (16") laptops
  • Padded back
  • Sturdy casing bottom

Technical specifications

  • Capacity: 24 l.
Product type

Laptop backpack

Suitable for

39,1 cm (15,4")

38,1 cm (15")

39,6 cm (15,6")

Width

48.3 cm

Height

35.6 cm

Depth

22.90 cm

Weight

1.7 kg

Factory colour

Black

Grey

Design

Backpack

Dim

(W x H x D) 48.3 x 35.6 x 22.90 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 878450 Wenger Laptop backpack Pillar Suitable for up to: 39,6 cm (15,6") Black, Grey

Description

High-quality notebook backpack with sporty look. For Job, university or leisure. Made by WENGER.

This text is machine translated.

Scope of delivery

  • Wenger Pillar GA -7382-14 notebook backpack 40.64 cm (16")

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 81.98*

More interesting products

(*All information is plus legal VAT)