• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wenger Laptop backpack PlayerOne Suitable for up to: 43,9 cm (17,3") Black

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wenger PlayerOne Laptop backpack Suitable for up to: 43,9 cm (17,3")

  • Padded Triple Protect laptop compartment with cooling network side panels for a 17.3-inch (43.9 cm) gaming laptop
  • USB port
  • Front panel made of EVA foam for additional protection
  • With the help of Velcro fastener, gamers event patches can be attached on the front side
  • Padded compartment for the gaming keyboard

Technical specifications

  • Volume: 29 l
Product type

Laptop backpack

Suitable for

43,9 cm (17,3")

Width

38 cm

Height

49 cm

Depth

26 cm

Weight

1.32 kg

Material

Polyester

EVA

Factory colour

Black

Design

Backpack

Features

Check-in friendly laptop/tablet compartment

Dim

(W x H x D) 38 x 49 x 26 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2377543 Wenger Laptop backpack PlayerOne Suitable for up to: 43,9 cm (17,3") Black

Description

The PlayerOne backpack offers enthusiastic gamers premium functionality and high performance. The high-tech backpack with the stylish look and a padded compartment for your laptop offers everything gaming fans dream of with a tailor-made headset and a front compartment made of EVA foam as well as a cool patch. Smart design keeps your essential accessories organized for everyday use, and the USB port lets you stay online quickly while on the go.

This text is machine translated.

Features

  • Separate headset compartment
  • with cable reinforced comfortable carrying handle
  • Breathable back padding to prevent the wearer from sweating
  • Anti-theft lock

Scope of delivery

  • Wenger PlayerOne Notebook backpack

More interesting products

(*All information is plus legal VAT)