The Yubico FIDO U2F Security Key is a specially developed YubiKey that relies on highly secure public key cryptography. It is durable
Product type
PC security lock
Factory colour
Multicolour
Width
300 mm
Height
200 mm
Dim
(W x H x D) 300 x 200 x 400 mm
Weight
0.006
Depth
400 mm
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3739561 Yubico PC security lock Yubico YubiKey 5 NFC - Systemsicherheitsschlüssel Multicolour 5060408465295
Description
Works with Windows, MacOS, ChromeOS, Linux, leading web browsers, and hundreds of services. Compatible with selected password managers. Supported by Microsoft accounts and Google accounts. Made of glass-fiber reinforced plastic for long durability. IP68 certified (water and dust proof), break proof, no batteries required, no moving parts. Password-free, strong two-factor, strong multi-factor authentication. The YubiKey security key series supports FIDO2/WebAuthn and FIDO U2F. ""Keychain"" for wearing on a standard key ring. USB-A port for standard 1.0, 2.0 and 3.0 ports. Near Field Communication (NFC) for mobile communication - compatible with modern Android and iOS devices. From the procurement of the components to the manufacture, Yubico ensures the highest level of safety.
This text is machine translated.
Features
Yubico YubiKey 5 NFC System Security Key
Product Type : System security key
Dimensions (width x depth x height): 1.8 cm x 4.5 cm x 0.33 cm
Weight: 3 g
Functions : Waterproof, shock resistant
Description
Works with Windows, MacOS, ChromeOS, Linux, leading web browsers, and hundreds of services. Compatible with selected password managers. Supported by Microsoft accounts and Google accounts. Made of glass-fiber reinforced plastic for long durability. IP68 certified (water and dust proof), break proof, no batteries required, no moving parts. Password-free, strong two-factor, strong multi-factor authentication. The YubiKey security key series supports FIDO2/WebAuthn and FIDO U2F. ""Keychain"" for wearing on a standard key ring. USB-A port for standard 1.0, 2.0 and 3.0 ports. Near Field Communication (NFC) for mobile communication - compatible with modern Android and iOS devices. From the procurement of the components to the manufacture, Yubico ensures the highest level of safety.
This text is machine translated.
Features
Yubico YubiKey 5 NFC System Security Key
Product Type : System security key
Dimensions (width x depth x height): 1.8 cm x 4.5 cm x 0.33 cm