• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wenger Laptop backpack MX Professional Suitable for up to: 40,6 cm (16") Sand

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wenger MX Professional Laptop backpack Suitable for up to: 40,6 cm (16")

  • Padded compartment for a 16-inch laptop and a separate 10-inch tablet compartment
  • Quick-access compartment
  • Ultimate SmartOrg Organizer with large zip for clear storage of cables, chargers and visiting cards

Technical specifications

  • Storage space 21 l
Product type

Laptop backpack

Suitable for

25,4 cm (10")

40,6 cm (16")

Width

330 mm

Height

450 mm

Depth

210 mm

Weight

0.8 kg

Material

Polyester

Factory colour

Sand

Design

Backpack

Dim

(W x H x D) 330 x 450 x 210 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431159 Wenger Laptop backpack MX Professional Suitable for up to: 40,6 cm (16") Sand

Description


16" laptop backpack with tablet compartment
High performance and clever design make the MX Professional a must-have for business people. The elegant backpack with padded compartments for your tablet and your laptop fits perfectly into the board meeting, but is also a reliable companion in the daily routine. The SmartOrg Organizer and the unique side compartments store your technical devices safely and clearly, without ever becoming bulky. Keep water-resistant zip fasteners and an anti-theft lock, WAS promise them.

This text is machine translated.

Features

  • Water-repellent zipper
  • Hidden, expandable pockets
  • Anti-theft lock
  • CaseBase, the stabilization platform for a stable and secure stand
  • Breathable back padding to prevent the wearer from sweating
  • Carrying strap for attachment to the handle of roller case for comfortable traveling with several luggage items.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.98*

More interesting products

(*All information is plus legal VAT)