
Number
Technical specifications
- Product type
Laptop bag
- Compatible with
MacBook Air 11"
MacBook Air 13"
MacBook Air 13" (2018)
MacBook Air 13" (M2, 2022)
MacBook Air 13" (M3, 2024)
MacBook Air 13" (M4, 2025)
MacBook Air 15" (M2, 2023)
MacBook Air 15" (M3, 2024)
MacBook Air 15" (M4, 2025)
MacBook Pro 13"
Show more
- Suitable for
25,4 cm (10")
27,9 cm (11")
30,5 cm (12")
33,0 cm (13")
35,6 cm (14")
38,1 cm (15")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
43,4 cm (17,1")
Show more
- Width
45.72 cm
- Height
32.51 cm
- Depth
19.05 cm
- Weight
816 g
- Material
Polyester
- Factory colour
Black
- Design
Briefcase
- Features
incl. shoulder strap
Water-repellent
- Dim
(W x H x D) 45.72 x 32.51 x 19.05 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3466182 KROSER Laptop bag Laptop Briefcase 17.3 Messenger Bag Suitable for up to: 43,9 cm (17,3") Black
Description
MATERIAL: The laptop briefcase is made of environmentally friendly canvas poly material that is durable and water resistant. Dimensions: 18 "x12.8" x 7.5 "/ 9.5"
MULTIFUNKTIONSPECTRUM: Spacious compartments offer separate space for your 17.3-inch computer, your iPad, files, pens, wallet, Notebooks and all your objects. The padded laptop compartment protects your laptop perfectly against accidental shocks and impacts.
EXPANDABLE CAPACITY: Through the extension zip, the space in the main compartment is significantly expanded so that more space is available for your clothes and files.
COMFORTABLE & compatible DESIGN: Removable and adjustable, padded shoulder strap and robust PU grips ensure long wearing comfort.
Great convenience: A well-knit luggage belt can be easily attached to your luggage baggage with the laptop bag, making your trip and business trips more comfortable.
This text is machine translated.
Features
- Anti-skid shoulder pad
- High-quality metal accessories
- Robust handle
- Comfortable luggage strap
- Front pockets
- Rear compartment
- Spacious main compartment
- RFID-Bags
- Extendable dimensions 45.7 x 32.5 x 24.1 cm
- Material: Water-resistant poly-canvas fabric, protects your laptop from moisture and ensures long durability.
- Style: Travel, university, business, school, leisure
Scope of delivery
- 1x KROSER 43.94 cm/17.3 inch purse






