
1/4
Laptop bag
MacBook Air 13"
MacBook Pro 13"
MacBook Pro 15"
31,8 cm (12,5")
33,0 cm (13")
34,3 cm (13,5")
35,8 cm (14,1")
38,1 cm (15")
39,1 cm (15,4")
11.8 cm
38.7 cm
43.8 cm
incl. shoulder strap
Polyester
1.7 kg
Black
Toploader
(W x H x D) 11.8 x 38.7 x 43.8 cm
Notebook
yes
User & Safety Instructions 1226027 Wenger Laptop bag 600643 Suitable for up to: 39,1 cm (15,4") Black
Information 1226027 Wenger Laptop bag 600643 Suitable for up to: 39,1 cm (15,4") Black