• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech MX Master for Business Ergonomic mouse Bluetooth®, Radio Laser Black 5 Buttons 1000 dpi Ergonomic

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Logitech MX Master for Business Bluetooth mouse, black

  • High-quality high-performance design
  • Intelligent scroll wheel with automatic speed adjustment
  • Two connection options: Unifying and Bluetooth
  • 500 mAh LiPoly rechargeable battery
  • Darkfield Laser Tracking - mouse can be used on any surface

Technical specifications

  • Up to 10 meters wireless range
Product type

Ergonomic mouse

Transfer type

Bluetooth®

Radio

Interfaces

Bluetooth

2.4 GHz radio

Sensor type

Laser

Sensor resolution

1000 dpi

No. of keys

5 Buttons

Suitable for (input devices)

Right-handers

Data input device features

Ergonomic

Factory colour

Black

Cable length

0 mm

Width

86 mm

Height

48 mm

Depth

126 mm

Weight

145 g

Power supply

Li-Po rechargeable battery (built-in)

Supported OS

iPadOS

Windows

Charging capacity (min.)

2.5 W

Charging capacity (max.)

2.5 W

Keyboard layout

None (PC-controlled)

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1948157 Logitech MX Master for Business Ergonomic mouse Bluetooth®, Radio Laser Black 5 Buttons 1000 dpi Ergonomic

User & Safety Instructions

User & Safety Instructions 1948157 Logitech MX Master for Business Ergonomic mouse Bluetooth®, Radio Laser Black 5 Buttons 1000 dpi Ergonomic

Description

High-quality high-performance design
The hand-shaped, curved shape and optimally positioned keys provide for a precise control with comfort.

Darkfield laser tracking
Turn the world into your mouse pad: Enjoy precise cursor control on almost all surfaces - even on glass and high-gloss surfaces.

Intelligent scroll wheel with automatic speed adjustment
With the precision scroll wheel, which automatically changes between precise and hyper-fast scrolling, you can scroll faster and easier through long Ducamente and web pages.

Unique thumb wheel
With a slight movement of your thumb, you can scroll horizontally. Install the Logitech Options software to take full advantage of the thumb wheel.

Customizable features
Use the full potential of the mouse and adapt it individually with the Logitech Options software.

Two connection options
Connect the wireless mouse quickly and easily via the Logitech unifying receiver included in the delivery or via the wireless Bluetooth Smart technology.

Rechargeable battery
Ultra-fast charging: Only four minutes of charging time is enough for a whole working day. A full charge lasts up to 40 days*.

Easy switch technology
Pair up to three devices (such as desktop, notebook, or Windows tablet) and switch between them with a single button press.

Optimized productivity for Windows and Mac
Business-ready and plug-and-play compatible with leading Microsoft operating systems and Max OS X 10.8 or later.

This text is machine translated.

Scope of delivery

  • Logitech MX Master
  • Logitech unifying receiver
  • Micro USB charging cable
  • User manual

Hints

*Battery life is dependant on usage and environmental conditions.
Software: Install Logitech Options software to unlock the full potential of this advanced mouse, including customizable buttons and device settings.

System requirements

  • Windows 7/8/10 or later
  • Mac OS X 10.8 or later
  • Free USB connection.
  • For Bluetooth: Windows 7/8/10 or higher, Mac OS X 10.10 or higher

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.