• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink ID0139 Ergonomic mouse Radio Optical Black 6 Buttons 1600 dpi Ergonomic

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink ® ergonomic wireless mouse, 2.4 GHz, 1600 dpi

  • 2.4 GHz wireless technology
  • Ergonomic Design is connected to the natural shape of the hand and adjusted to the wrist
  • Optical precision sensor
  • Adjustable Sensitivity: 1000/1200/1600 dpi
  • 5 standard buttons + 1 DPI shift key
  • Range: up to 10 m
  • Dimensions: 100 x 79 x 61 mm
  • 2 x AAA alkaline batteries
  • For right handed people

Technical specifications

Product type

Ergonomic mouse

Transfer type

Radio

Interfaces

USB

Sensor type

Optical

Sensor resolution

1600 dpi

No. of keys

6 Buttons

Suitable for (input devices)

Right-handers

Data input device features

Ergonomic

Factory colour

Black

Cable length

0 cm

Width

79 mm

Height

61 mm

Depth

100 mm

Weight

85 g

Power supply

2 x AAA battery (included)

Supported OS

Windows

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1593748 LogiLink ID0139 Ergonomic mouse Radio Optical Black 6 Buttons 1600 dpi Ergonomic

Description

Hours of use of the mouse often leads to an unnatural attitude and calls frequently pain. The ergonomic computer mouse from LogiLink helps you to an already their position and relieves muscle tension as well as complaints the hand and of the wrist.

This text is machine translated.

Scope of delivery

  • 2x AAA battery
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.96€ 54.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)