• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech Gaming G305 Lightspeed Gaming mouse Radio Optical Black 6 Buttons 12000 dpi

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Logitech G305 USB gaming mouse

  • Versatile and easy to set up
  • 12.000 DPI HERO-Sensor
  • Wireless light-speed connection with a signal rate of 1 millisecond
  • 250 hours battery life
  • Extremely low weight of 99 grams
  • 6 programmable mouse buttons

Technical specifications

Product type

Gaming mouse

Transfer type

Radio

Interfaces

USB

Sensor type

Optical

Sensor resolution

12000 dpi

No. of keys

6 Buttons

Suitable for (input devices)

Right-handers

Factory colour

Black

Cable length

0 mm

Width

62.15 mm

Height

116.6 mm

Depth

38.2 mm

Weight

99 g

Power supply

USB (built-in)

Supported OS

Windows

Charging capacity (min.)

2.5 W

Charging capacity (max.)

2.5 W

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1698313 Logitech Gaming G305 Lightspeed Gaming mouse Radio Optical Black 6 Buttons 12000 dpi

Description

The wireless G305 LIGHT SPEED gaming mouse is equipped with a hero sensor of the next generation. It offers a capacity of 12.000 dpi and a wireless light-speed connection with a super-fast signal rate of 1 millisecond. For this purpose, the long battery life of 250 game hours with a battery of the type AA and the indicator lamp, the signal, if the battery charge is the end of. Thanks to the efficient mechanical design weighs only 99 grams the G305 for high manoeuvrability. The sturdy, compact form and the integrated storage compartment for the nano receiver make the G305 is a great companion for traveling with 6 programmable buttons is always ready to play. Overall, this wireless light speed mouse through their excellent price-performance ratio.

This text is machine translated.

Scope of delivery

  • LIGHTSPEED™ USB receiver
  • Extension cable for receiver
  • Battery Type AA
  • User manual.

Hints

Logitech Gaming Software available at LogitechG.com/downloads.

System requirements

  • Windows ® 7 or higher
  • Mac OS 19.2 or higher
  • Chrome OS™
  • USB port

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 92.96€ 90.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)