• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-VAMP-200 Mouse pad Grey

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

975 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Viralban Antiviral Mouse Pad, grey

  • Antiviral Protection: Fabric reduces H3N2 virus presence, providing permanent 24/7 protection
  • Anti-Odor: Inhibits bacteria to prevent odors and material degradation
  • Anti-Slip Base: 100% rubber base ensures high stability and grip during use

Technical specifications

  • Dimensions: 220 x 180 x 2 mm
  • Weight: 63 g
  • Material: 100 % Polyester surface with natural rubber base
  • Color: Grey
Product type

Mouse pad

Width

220 mm

Height

180 mm

Depth

2.46 mm

Factory colour

Grey

Dim

(W x H x D) 220 x 180 x 2.46 mm

Content

1 pc(s)

Wireless charging

No

Material

Polyester fabric

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3557844 Renkforce RF-VAMP-200 Mouse pad Grey

Description

Features

  • Advanced Viral Protection: Integrated technology reduces the presence of viruses on the fabric surface for constant protection.
  • Antimicrobial Shield: Prevents deterioration and unpleasant odors caused by bacterial growth.
  • Superior Grip: The high-strength rubber base provides maximum anti-slip stability to prevent the pad from sliding during intense mouse movements.

Scope of delivery

  • Mouse pad

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)