• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink ID0027P Mouse pad with wrist rest Ergonomic Pink

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Logilink mouse pad with silicone gel hand rest

  • Mouse pad with palm rest
  • Improved accuracy and speed of the mouse
  • Strong adhesive underside for optimum grip
  • Materials: Natural Rubber/foam/Gel
  • Compatible with all mouse types (ball, optical, laser)

Technical specifications

Product type

Mouse pad with wrist rest

Width

195 mm

Height

3 mm

Depth

230 mm

Factory colour

Pink

Dim

(W x H x D) 195 x 3 x 230 mm

Content

1 pc(s)

Wireless charging

No

Data input device features

Ergonomic

Suitable for (input devices)

Right-handers

Weight

240.00

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1188428 LogiLink ID0027P Mouse pad with wrist rest Ergonomic Pink

Description

Now you can relax your hand while working with the LogiLink GEL Mouse Pad. Thanks to the gel adjusts the surface as per your wrist. The mouse pad has a sturdy non-slip surface at the bottom. It is compatible with all available mouse types such as ball, optical and laser mouse.

This text is machine translated.

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)