• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech 960-001372 Webcam

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Logitech C505e - webcam - color - 720p - fixed focal length

  • HD-video 720p in widescreen format
  • Mono microphone with long range
  • Extra long USB-A cable for extending the setup options

Technical specifications

  • Audio USB
Product type

Webcam

Interfaces

USB

Sensor type

CMOS

Factory colour

Multicolour

Width

7.29 cm

Height

3.19 cm

Depth

6.64 cm

Dim

(W x H x D) 7.29 x 3.19 x 6.64 cm

Weight

750 kg

Cable length

2 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3738963 Logitech 960-001372 Webcam

User & Safety Instructions

User & Safety Instructions 3738963 Logitech 960-001372 Webcam

Description

 C505e offers a diagonal field of view of 60°, fixed focus and automatic light correction that adjusts the lighting of most rooms; an omni-directional microphone supports clear conversations up to a distance of 3 meters. The extra long USB-A cable and the universal clip offer a large selection of versatile mounting possibilities. Secure it on a screen - or mount it up to 7 ft (2m) away from your computer.
 
C505e works with all common video applications, including Microsoft®. Teams, Skype™ for business, Google Voice and Meet, Zoom® and others to ensure compatibility and seamless integration in the workplace.

This text is machine translated.

Features

  • Logitech C505e Webcam
  • Device type : Webcam
  • Audio : Yes: Built-in omni-directional microphone
  • Dimensions (width x depth x height): 7,291 cm x 6,664 cm x 3,191 cm
  • Weight: 75 g
  • Connection technology : Wired
  • Camera : Color
  • Frame rate (max) : 30 frames per second
  • Video modes : 720p
  • Focal length control : Fixed focal length
  • Interfaces : USB
  • Included cable : 1 - USB-cable - integrated - 2 m.
  • Features : RightLight 2 technology, compatible with Skype for Business, compatible with Microsoft teams, compatible with Zoom, compatible with Google voice, compatible with Meet, automatic lighting correction, 60° field of view

Scope of delivery

  • Quick instructions, USB-cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.