• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech 993-001137 Current Cable Multicolour 0 m

1/3
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Logitech GROUP - video cable - S video - mini DIN (M)

  • Application area: Digital / data

Technical specifications

  • To mini-DIN (M) (pack of 2)
Product type

Current Cable

Cable use

Current

Version

Cable

Type A

USB

Connector version

straight

Type B

USB

Cable length

0 m

Factory colour

Multicolour

Connections

USB-C® plug

Connection type

USB

Weight

0.31

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3738761 Logitech 993-001137 Current Cable Multicolour 0 m

Description

Additional mini-DIN cable for GROUP video conference system.

This text is machine translated.

Features

  • Logitech GROUP - video cable
  • Cable : Video cable - S-Video
  • Package quantity : 2 (specifications apply to one item)
  • Connection : Mini-DIN - male
  • Connector (second end) : Mini-DIN male

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.