• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech BRIO 105 Full HD webcam 1920 x 1080 Pixel Built-in cover, Microphone

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

347 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Logitech HD-webcam BRIO 105 for business

  • Full HD video
  • Built-in cover plate
  • Built-in microphone

Technical specifications

Product type

Full HD webcam

Interfaces

USB A (USB 2.0)

Sensor type

CCD

Pic resolution

1920 x 1080 Pixel

Video resolution

1920 x 1080 Pixel

Frames per second

30

Features

Built-in cover

Microphone

Clamp holder

Yes

Factory colour

Black

Width

72.9 mm

Height

31.9 mm

Depth

66.6 mm

Dim

(W x H x D) 72.9 x 31.9 x 66.6 mm

Weight

75 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3384276 Logitech BRIO 105 Full HD webcam 1920 x 1080 Pixel Built-in cover, Microphone

Description

Get a 1080p business webcam that offers great value for money. Brio 105 is affordable, easy to use, easy to deploy, and a choice where you can feel good.
The Brio 105 is an affordable webcam that offers an excellent price-performance ratio with a resolution of 1080p. It is easy to install and is easy to use. With integrated cover plate. Manufactured with at least 77%3The plastic parts of Brio 105 are made from certified recycled plastic to at least 77%. Excludes PCB assembly (PWA), microphone, cable, and packaging. Made from recycled plastic.
Give your employees better video quality so they're ready at all times. The economical Brio 105 is an excellent choice for companies of all sizes. Brio 105 produces clear video with a resolution of 1080p, optimized by the RightLight 2 technology, in order to improve the picture quality at sub-optimal light conditions. With Brio 105, employees feel natural and confident in every meeting.
Brio 105 is compatible with leading operating systems such as Windows and MacOS. It is certified for Google Meet and works with Chromebook and is compatible with most video conferencing platforms. With Logitech Sync, you can use and control the Brio 105 effortlessly.

This text is machine translated.

Features

  • Multiple resolutions: 1080p/30 images per second (1920 x 1080 pixels) or 720p/30 images per second (1280 x 720 pixels)
  • 2-megapixel CMOS image sensor
  • 58° diagonal field of view (DFOV)
  • Fixed focus
  • Special lens with 4 elements and anti-reflex coating
  • RightLight 2 automatically adjusts the brightness and the contrast for a natural appearance and compensates the difficult lighting conditions.
  • 1 integrated, Omni-directional microphone with a range of up to 1 m

Scope of delivery

  • Brio 105 Webcam with connected USB-A cable
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)