• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech Combo Touch, for iPad Air 13inch, M2, OXFORD GREY (DEU) Tablet PC keyboard and book cover Compatible with (tabl

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tablet PC keyboard and book cover

Compatible with

Apple

Suitable for

Apple iOS®

Compatible with

iPad Air 13" (M2, 2024)

Compatible with

iPad

Keyboard layout

Swiss, QWERTZ

Features

Foldable

Factory colour

Grey

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3429067 Logitech Combo Touch, for iPad Air 13inch, M2, OXFORD GREY (DEU) Tablet PC keyboard and book cover Compatible with (tabl

Description

Four usage modes
Combo Touch has four modes for tasks of all kinds. By adjusting the adjustment of the mounting bracket you can find the ideal angle for typing, drawing, viewing or reading

Your fingers will thank you
Enjoy comfortable typing and freedom of movement for the hands for hours, thanks to the large, well-arranged buttons. Logitech keyboards have a scissor mechanism under each key and offer the perfect typing feel with each touch

Do not use the keyboard
Ready to type? Simply remove the keyboard to draw, read or watch videos without anything between you and the iPad Air screen

Premium-Trackpad
The anywhere clickable trackpad provides more control and precision for tasks in your daily life. Use all the familiar and beloved Multi-Touch trackpad gestures: Swipe, tap, raise, and scroll while you work

Beautiful design for iPad Air
The iPad Air finds its aesthetic counterpart in a clean, slim design - the thinnest keyboard casing in comparison with the 2020 appearing Logitech keyboard casing with trackpad. The elegant outer textile surface feels as good as it looks

Adjustable holder for installation
The ultra-flexible positioning bracket can be adjusted via an unbelievable angle of 50°, in this way you can always find the right angle for your current task. The robust hinge sees to it that the bracket remains stable at all times, even when strongly tipping

Secure, snug-fitting protection
Combo Touch fits perfectly on your iPad Air and protects the front and rear side as well as the corners against scratches and impacts. This gives you peace of mind when it comes to the essentials: The things you are currently on

Tap by day or night
The brightness of the backlit buttons automatically adjusts to the ambient conditions with 16 brightness levels - you can clearly see your buttons under any light conditions and can focus on your work. Special keys at the top of the keyboard enable the manual setting of the brightness

Power and pairing in the same click
Combo touch can be paired immediately with your iPad Air via Smart connector. Batteries are not included in the delivery, because you do not need any - Combo Touch obtains its power directly from iPad Air

It supports charging with the Apple pencil
You must have your Apple pencil (2. Generation) quickly charging? Combo touch has a side recess, so that you can leave the iPad in the case, while you use the Apple pencil (2. Generation)

This text is machine translated.

Scope of delivery

  • Tablet keyboard