• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech Combo Touch iPad 10.2" 7.+8.Gen Tablet PC keyboard and book cover Compatible with (tablet PC brand): Apple iPad

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Logitech tablet keyboard cover combo touch iPad 10.2" 7.+8. Gen

  • Protective cover and keyboard for the iPad 10.2" (7.Gen + 8.Gen)
  • CH keyboard layout, iOS modifier keys, touchpad, Apple Pencil mount
  • Power supply and connection via smart connector
  • Illuminated keys for precise typing even in darkness or weak light
  • Flexible adjustable holder holds the tablet in an upright position (angle of attack from 20° to 60°)
  • All-round protection against bumps, scratches and splashes
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.

Technical specifications

Product type

Tablet PC keyboard and book cover

Compatible with

Apple

Compatible with

iPad (7th Gen)

iPad (8th Gen)

Compatible with

iPad

Keyboard layout

Swiss, QWERTZ, Macintosh

Factory colour

Grey

Cable length

0 cm

Depth

150 mm

Height

50 mm

Width

100 mm

Suitable for

25,9 cm (10,2")

Data input device features

Built-in touchpad

Transfer type

Wireless

Compatible with

{loc-value}

Compatible with

Apple

Weight

910 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2519001 Logitech Combo Touch iPad 10.2" 7.+8.Gen Tablet PC keyboard and book cover Compatible with (tablet PC brand): Apple iPad

User & Safety Instructions

User & Safety Instructions 2519001 Logitech Combo Touch iPad 10.2" 7.+8.Gen Tablet PC keyboard and book cover Compatible with (tablet PC brand): Apple iPad

Description

The ultimate addition for all multi-recorder among the iPad owners: The Logitech Combo Touch combines a highly precise touch-pad with a backlit keyboard for your iPad. The keyboard cover also serves as a practical protective cover for the tablet when not in use. While surfing and typing, iPad keeps you in an upright position, at an angle of attack of 20° to 60°. IOS special keys allow quick access to important functions such as search function, language selection and multimedia control. The connection to the iPad is done quickly and easily via smart connector.

This text is machine translated.