• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech Combo Touch Tablet PC keyboard and book cover Apple iPad Pro 13-inch (M4) 33 cm (13") Graphite

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Logitech Combo Touch

  • QWERTY US International
  • Trackpad
  • 33 cm (13") coverage Background lighting
  • Docking Smart connector
  • Power source: Dock
  • Brand compatibility: Apple
  • Graphite

Technical specifications

  • Keyboard setup: QWERTY
  • Keyboard language: US International
  • Transmission technology: Docking
  • Smart connector interface
  • Power source: Dock
Product type

Tablet PC keyboard and book cover

Compatible with

Apple

Suitable for

iPad Pro 13-inch (M4)

Suitable for

33 cm (13")

Factory colour

Graphite

Suitable for

33 cm (13")

Depth

13.5 mm

Height

286 mm

Width

227.5 mm

Keyboard layout

English (US), QWERTY

Compatible with

iPad Pro 13-inch (M4)

Compatible with

Apple

Weight

660 g

UKCA

yes

Numeric keypad

no

Hot keys

yes

Adjustable backlight

yes

Key travel distance

1 mm

Cover

yes

Key pitch

1.9 cm

Angle adjustment (max)

60°

Angle adjustment (min)

10°

Backlight

yes

User guide

yes

Pen holder

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743089 Logitech Combo Touch Tablet PC keyboard and book cover Apple iPad Pro 13-inch (M4) 33 cm (13") Graphite

Description


New shores for iPad

Support your passion, wherever you are. The keyboard case opens up whole new dimensions with versatility and protection. Multiple usage modes allow you to easily tap, view, draw, read, and more with Combo Touch for iPad Pro. Possibilities? Unlimited


The new way to work

New functions in the 2024 Combo Touch model


Thinner. Lighter.

The new Combo Touch is the thinnest and lightest case of all times. It fits in your pocket, makes traveling easier with a light weight and increases your productivity no matter where you are.


The largest trackpad ever

The largest trackpad ever made for Combo Touch. Use the familiar multi-finger gestures: Swiping, Pull, Double Tip, and more.


Premium materials

Sophisticated design made from sustainable premium materials that feel as good as they look. Experience elegance with our smooth, low carbon base made of aluminum and the newly developed, luxurious materials with a soft grip.


CLASSIC FUNCTIONS, EACH MODEL

Common functions of all Combo Touch models for iPad Pro


Individual modes

Multiple usage modes and unlimited possibilities. Switch to typing, drawing to watch videos, read videos, or participate in video conversations.


Removable keyboard in standard size

The large, generously arranged buttons let your hands touch comfortably, while the Scissor buttons provide for the perfect stop. Ready to type? Simply remove the keyboard, in order to draw freely, view videos or read.


Multi-touch trackpad

The precise, anywhere clickable trackpad provides superior, intuitive scanning needed to bring everything in motion. Use the familiar multi-finger gestures: Swiping, Pull, Double Tip, and more.


Flexible stand base

Find your preferred angle for practically any task with the ultra-flexible adjusting bracket.


Secure, snug-fitting protection

The robust and mobile case protects your iPad Pro from bumps and scratches and so you can take it with you wherever you go without hesitation.


Tap by day and night

With adjustable, background-illuminated keys your work becomes more pleasant mood.


Power supply, pairing and charging

The Smart connector technology enables a smooth, immediate and secure connection without charging – power supply via iPad.


Supports the Apple pencil

The combo touch enables you to attach the Apple pencil directly to your iPad. The case does not need to be removed.


IPadOS special keys

Never search for frequently used functions in screen menus again. Combo Touch does this without any need with a complete button line with iPadOS buttons. You can adjust volume, multimedia control elements, the brightness of the key illumination and more with just your finger tip.

-
Home:
Go to home screen
-
Screen brightness:
Screen darker or Heller
-
On-screen keyboard:
Display/hide the on-screen keyboard
-
Search:
Open the iPadOS search field
-
Key brightness:
Background lighting dark or Heller
-
Multimedia controls:
Back, Play/Pause, Forward
-
Volume control
Mute, quieter, louder
-
Screen on/off:
Lock the iPad screen

This text is machine translated.

Scope of delivery

  • Keyboard case
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.