• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech G413 TKL SE USB Gaming keyboard German, QWERTZ Black Backlit, Splashproof

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

G413 TKL SE - BLACK - DEU - CENTRAL

  • Tactile mechanical switches
  • 6-button rollover anti-ghosting
  • PBT button caps
  • Robust aluminum alloy

Technical specifications

  • Activation travel: 1.9 mm
  • Activation pressure 50 g
  • Total key stroke: 4 mm
Product type

Gaming keyboard

Interfaces

USB A (USB 2.0)

Keyboard layout

German, QWERTZ

Transfer type

USB

Data input device features

Backlit

Splashproof

Cable length

1.8 m

Factory colour

Black

Supported OS

macOS

Windows

Width

355 mm

Height

36 mm

Depth

127 mm

Weight

650 g

Power supply

USB (cable included)

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3125137 Logitech G413 TKL SE USB Gaming keyboard German, QWERTZ Black Backlit, Splashproof

Description

G413 TKL SE packs performance for gaming requirements – from mechanical tactile switches to 6-button rollover – into an optimal compact format. With its minimalist design without number block and its robust, durable aluminum alloy construction, it is ready for competition.
G413 TKL SE does not have a keypad to ensure optimal performance. Mechanical Tactile Switches give an easy feedback when the buttons are pressed – Ideal, when tournament and FPS games require split second decisions.
The sturdy button caps ensure long-lasting reliability at all keystrokes. The button caps of G413 TKL SE are manufactured with PBT – the most durable material available on the market. PBT is characterized by excellent heat and wear resistance and thus offers an optimum performance while gaming during the entire life of the keyboard.
Whether in the tournament or while playing with friends: Absolute concentration is required. G413 TKL SE is equipped with white LED lighting, carefully selected to give you concentration and clear head.
6-button rollover with an anti-ghosting gaming matrix gives you absolute control when the game is going hot. It is possible to press several buttons seamlessly and simultaneously.

This text is machine translated.

Scope of delivery

  • Gaming-keyboard;
  • User manual

System requirements

  • Windows® 10 or higher
    MacOS X 10.14 or higher
  • USB 2.0 port

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.