• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech K270 Radio Keyboard English, QWERTY Multicolour

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.

Technical specifications

Product type

Keyboard

Keyboard layout

English, QWERTY

Transfer type

Radio

Cable length

0 cm

Factory colour

Multicolour

Supported OS

Windows

Width

150 mm

Height

50 mm

Depth

400 mm

Weight

0.658

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 048467 Logitech K270 Radio Keyboard English, QWERTY Multicolour

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.