
Highlights & Details
Logitech LOGI G735 Gaming Headset - OFF WHITE On-ear headset
- White gaming headphones
- Wireless Bluetooth RF connectivity 20 m.
- Ear-enclosing 20 - 20000 Hz 38 ohm
- Microphone type: Boom
- Integrated Battery Lithium Polymer (LiPo) 1500 mAh
- This text is machine translated.
Technical specifications
- Product type: Headphones
- Impedance 38 Ohm
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- Product type
On-ear headset
- Design (headphones)
Over-the-ear
- Use
Gaming
- Headphone features
Headband
- Control type
Universal
- Transfer type
Cordless (1075099)
USB
- functions
Microphone noise cancelling
- Frequency range
20 - 20.000 Hz
20 m
- Power supply
Li-Po rechargeable battery (built-in)
- Factory colour
White
- Weight
260 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
2.5 W
- Connectable devices
2
- Technology
LiPo
- Max. talk time
16 h
- Call management
Yes
- Cable length
0 cm
- Headphones model
G735
- Suitable for
PC
- Compatible
Universal
- Headband-type
Overhead
- Bluetooth
Yes
- Screen size diagonal (inches)
0 inch
- Charging method (Power Delivery)
w/o USB Power Delivery
- Battery capacity
1500 mAh
- Wi-Fi frequency band
2.4 GHz
- Transfer type
Wireless
- UKCA
yes
- Number of batteries supported
1
- Battery life
1280 min
- Quantity
1
- Microphone frequency
100 - 10000 Hz
- Master (outer) case gross weight
3.06 kg
- Master (outer) case length
285 mm
- Driver unit
4 cm
- Detachable microphone
yes
- RF connectivity
yes
- Master (outer) case height
249 mm
- Master (outer) case width
253 mm
yes
- Batteries included
yes
- Package weight
660 g
- Receiver included
yes
- Battery capacity
5.55 Wh
- Battery operated
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3740309 Logitech LOGI G735 Gaming Headset - OFF WHITE On-ear headset Cordless (1075099) White Microphone noise cancelling Headba
Description
Features
- Unmatched fit: Wireless gaming headset designed specifically for all gamers, including those with smaller head sizes and those wearing glasses or small earrings
- Cool and comfortable: Play the whole day in this light gaming headset with breathable, cloud-soft, rotating ear cups; light weight of only 250 g.
- Screen playback: Multi-device gaming headset for gaming; connect to PC, mobile and AUX inputs with Logitech LIGHTSPEED Wireless, Bluetooth, or for flexibility when playing with a 3.5 mm cable
- Dual audio mixing: Listen to two devices simultaneously with the Logitech wireless gaming headset, one connected to Bluetooth and the other connected to LIGHTSPEED or 3.5 mm cable; mix to control the volume of the sound in the game, voice chat and other
- Sound in color: Soft, two-stage LIGHTSYNC RGB lighting with pre-installed game mode animations; customize your RGB gaming headset in the Logitech G HUB to your own unique look
- Listen and listen: With this wireless headset with microphone with media control on the ear and detachable microphone with Blue VO!CE filters that ensure optimum sound quality, you can enjoy the good times
- Develop your style: Customize your PC headset with ear cushions and microphone boom sets available in multiple colors, including Pink Dawn and Green Flash; gaming accessories sold separately
- Part of the Aurora Collection: The gaming accessory works best together; the Logitech G735 headset, the G705 mouse and the G715 Logitech keyboard share the same integrative design and dreamy aesthetics; sold separately
Scope of delivery
- G735 wireless gaming headset Wireless LIGHTSPEED USB-receiver USB-extension Microphone (removable) charging cable
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones














