
Highlights & Details
Logitech LOGI Headset - Zone 305 - Midnight Black On-ear headset
- Black car/home office headphones
- Wireless Bluetooth 5.3 RF connectivity 30 m.
- On-ear 32 Ohm 96 dB
- Microphone type: Boom
- Built-in Battery Lithium-Ion (Li-Ion) 240 mAh
Technical specifications
- Product type: Headphones
- Recommended use: Car/Home office
- Impedance 32 Ohm
- Other operating systems support: ChromeOS
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
PC
- Headphone features
Light-weight headband
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
USB
- functions
Microphone noise cancelling
- Sound pressure
96 dB
30 m
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
20 h
- Factory colour
Black
- Weight
122 g
- Charging capacity (min.)
2 W
- Charging capacity (max.)
5 W
- Connectable devices
2
- Technology
Li-ion
- Bluetooth
5.3
Manufacturer-specific
- Max. talk time
20 h
- Call management
Yes
- Cable length
1 m
- Headphones model
Zone 305
- Suitable for
Universal
- Compatible
UC
- Width
166.7 mm
- Height
172.8 mm
- Depth
66 mm
- Talk time
16 h
- Headband-type
Overhead
- Earphone type
On-ear
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Quick charge
5 min
- Charging method (Power Delivery)
w/o USB Power Delivery
- Battery capacity
240 mAh
- Wi-Fi frequency band
2.4 GHz
- Transfer type
Wireless
- UKCA
yes
- Battery recharge time
2 h
- Quantity
1
- Master (outer) case gross weight
1.33 kg
- Master (outer) case length
359 mm
- Driver unit
3 cm
- Folding microphone
yes
- Microphone mute
yes
- Adjustable headband
yes
- RF connectivity
yes
- Travel pouch
yes
- BeamForming
yes
- MEMS (Micro-Electro-Mechanical System) microphone
yes
- Frequency response (music mode)
50 - 20000 Hz
- Frequency response (talk mode)
100 - 7000 Hz
- Master (outer) case height
160 mm
- Master (outer) case width
195 mm
- Ear pad dimensions (W x D x H)
66 x 16 x 66 mm
- Noise canceling
yes
- Batteries included
yes
- Fast charging
yes
- On/off switch
yes
- Number of microphones
2
- Package weight
268.7 g
- User guide
yes
- Receiver included
no
- Battery operated
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3740470 Logitech LOGI Headset - Zone 305 - Midnight Black On-ear headset Bluetooth® (1075101) Stereo Black Microphone noise canc
Description
Wireless for all, certified for companies.
Zone 305 is certified for leading business applications and call platforms and Ideal for mass deployment. This light weight wireless headset offers excellent sound and reliable connections for clear and uninterrupted calls.
CERTIFIED AUDIO, WITH OR WITHOUT A RECEIVER
Reliable deployment. Zone 305 is certified for Microsoft teams, Zoom and Google meet with the plug and play receiver. In addition, it is currently running certification for Microsoft teams via native Bluetooth without dongle, freeing up a valuable USB-C port.
DESIGNED FOR BUSINESS
Zone 305 is designed for companies and is cheap for mass applications. With Logitech Sync, our secure cloud-based management portal, IT managers can deploy individual devices monitor and firmware updates to keep devices up-to-date and secure.
CLEAR CALLS
Two noise-cancelling microphones for zone 305 are mounted on the adjustable headband to allow better voice recognition. Your voice will then be improved by our specially developed algorithm to suppress background noise. The dynamic speaker drivers integrated into both earpieces are designed to provide a warm, clear sound when making calls and more.
Lightweight and comfortable
Zone 305 weighs only 122 g and has a lightweight design that fits comfortably on your head. The padded headband and ear cushions provide even more comfort so that you can wear the headset all day long.
More recycled material. Lighter design.
Zone 305 plastic parts are made of at least 55% recycled plastic. By carefully selecting components such as battery and magnets and redesigning the board, we have been able to reduce an estimated 1 kg of COE per product. This is equivalent to charging a smartphone 122 times.
FREE MOVEMENT WITHOUT INTERRUPTION
Thus you remain reliably connected with 2 devices with a wireless range of up to 30 meters via Bluetooth or the plug-and-play USB-C receiver. This allows you to move around the office and stay in touch.
Long battery life with quick charge
Up to 20 hours of listening and 16 hours of talk time. This way you can get through without interruption even after a long day. A 5-minute quick charge results in up to 1 hour talk time.
Adapted with Logi Tune APP
Adjust the Zone 305 Headset with Logi Tune on your computer or Smartphone for a very personal experience.
ELEGANT DESIGN FOR A GOOD CONSCIENCE
PLASTIC IS MORE THAN A LIFE SPAN
RECYCLED PLASTICS
The plastic parts in Zone 305 contain 55% certified recycled plastic around plastic, obtained from disposed consumer electronics, to give a second life and reduce our carbon footprint.
IT'S NOT JUST THAT, WAS GOES IN THE PACKAGING…
ENVIRONMENTALLY FRIENDLY PACKAGING
Zone 305 paper packaging comes from FSC™ certified forests and other controlled sources. The decision for this product is a contribution to the responsible management of the forests of our world.
CARBON IS THE NEW CALORIE
CO2 TRANSPARENCY
We think we should all know WAS we consume. The CO2 footprint of this product is 10.21 kg CO2e.
This text is machine translated.
Scope of delivery
- Zone 305 Headset
- USB-C receiver
- Adapter USB-C to USB-A
- Charging cable USB-C to USB-C
- Travel case
- User manual
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones






