• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech LOGI Rally Board 65 Graphite PLUGE 4K video conferencung solution 3840 x 2160 Pixel

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

4K video conferencung solution

Video resolution

3840 x 2160 Pixel

Factory colour

Graphite

Width

1500 mm

Height

989 mm

Depth

76 mm

Dim

(W x H x D) 1500 x 989 x 76 mm

Weight

46 kg

Bluetooth

Yes

Screen size diagonal (cm)

165.1 cm

Screen size diagonal (inches)

65 inch

Display resolution

3840 x 2160 Pixel

No. of HDMI ports

2 x

No. of USB type A 3.1 / 3.2 1st Gen

3 x

Touchscreen (display)

Yes

10/100/1000 Mbps ports

1 x

Audio power (max.)

8 W

Sensitivity (microphone)

-36 dB

Brightness

400 cd/m²

Wi-Fi

Yes

UKCA

yes

Number of speakers

2

Anti-glare screen

yes

Operating temperature (T-T)

0 - 35 °C

Ethernet LAN

yes

Wall mountable

yes

VESA mounting

yes

Microphone frequency

90 - 16000 Hz

USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity

1

Built-in speaker(s)

yes

Privacy camera

yes

Audio enhancer

yes

HD-Ready

yes

HDMI input ports quantity

1

HDMI output ports quantity

1

Oleophobic coating

yes

Manual

yes

Camera privacy shutter

yes

Line-out (speaker)

yes

Audio beamforming

yes

Zoom capability

yes

Digital zoom

4 x

Batteries included

no

Operating relative humidity (H-H)

10 - 95 %

Microphone pick-up range

7 m

PTZ control

yes

Output voltage Total Harmonic Distortion (THD)

2 %

Storage temperature (T-T)

-40 - 60 °C

Package weight

63 kg

Power cable length

3 m

Mounting kit

yes

Driver diameter

7 cm

Built-in display

yes

Horizontal field of view

103.3°

Vertical field of view

60.7°

Diagonal field of view

115.7°

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740487 Logitech LOGI Rally Board 65 Graphite PLUGE 4K video conferencung solution 3840 x 2160 Pixel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.