1/2
Conferencing system
Graphite
Lithium
101 mm
91.4 mm
719 mm
10.1 inch
1280 x 800 Pixel
3 x
3 x
Yes
220 mAh
8 W
-36 dB
400 cd/m²
100 - 240 V
3840 x 2160 Pixel
128-bit AES
85°
85°
4.03 kg
Yes
yes
0 - 40 °C
1
yes
yes
0 - 48 kHz
92/99 dB
yes
64 BTU/h
90 - 16000 Hz
8.87 kg
yes
808 mm
1
yes
yes
yes
yes
-25 - 25°
246,2 x 171,3 x 56,1 mm
1 kg
4 Ohm
no
2 m
1
2
yes
yes
yes
302 mm
258 mm
yes
4 x
yes
10 - 95 %
yes
6
4.5 m
yes
2 %
-40 - 70 °C
8.87 kg
4.74 A
1.5 m
yes
90 dB
7 cm
0.675 Wh
113°
80.7°
120°
yes
User & Safety Instructions 3740301 Logitech LOGI Small Room Bundle Rally Bar IP EU Conferencing system Graphite