• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech LOGI Streamline Camera Kit Graphite Video conferencing webcam

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Logitech LOGI Streamline Camera Kit Graphite Video conferencing webcam

  • Full HD
  • Digital Zoom 15
  • Black
  • This text is machine translated.

Technical specifications

  • Tilt angle range -90 - 50°
Product type

Video conferencing webcam

Factory colour

Black

Width

182.5 mm

Height

152 mm

Depth

152 mm

Dim

(W x H x D) 182.5 x 152 x 152 mm

Weight

1.52 kg

Cable length

0 cm

Keyboard layout

German, QWERTZ

Display resolution mode

Full HD

Power supply (details)

100-240 V

UKCA

yes

Remote control included

yes

Pan range

-90 - 90°

Zoom capability

yes

Digital zoom

15 x

Operating voltage

48 V

Operating current

1 A

Field of view (FOV) angle

90°

Horizontal field of view

82.1°

Vertical field of view

52.2°

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740519 Logitech LOGI Streamline Camera Kit Graphite Video conferencing webcam

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.