
Highlights & Details
Logitech LOGI Zone Wired 2 for Business On-ear headset
- Graphite calls/music head-band headphones
- Wired USB connection
- On-ear 20 - 20000 Hz 36 Ohm 97 dB
- Microphone type: Boom
- This text is machine translated.
Technical specifications
- Product type: Headphones
- Recommended use: Calls/music
- Impedance 36 Ohm
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
Phone
- Headphone features
Headset
Microsoft Teams button
- Control type
Universal
- Transfer type
Corded (1075100)
USB-C®
- functions
Noise cancelling
- Frequency range
20 - 20.000 Hz
- Sound pressure
97 dB
- Power supply
USB (cable included)
- Factory colour
Graphite
- Weight
223.5 g
- Call management
Yes
- Cable length
1.9 m
- Headphones model
981-001618
Zone Wired 2
- Suitable for
Universal
PC
- Compatible
UC
Universal
- Width
183.6 mm
- Height
185.2 mm
- Depth
73 mm
- Headband-type
Overhead
- Earphone type
On-ear
- Transfer type
Corded
- UKCA
yes
- USB connectivity
yes
- Microphone frequency
100 - 8000 Hz
- Driver unit
4 cm
- Carrying case
yes
- Quick start guide
yes
- Microphone noise-canceling
yes
- Batteries included
no
- Package weight
376 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3740538 Logitech LOGI Zone Wired 2 for Business On-ear headset Corded (1075100) Graphite Noise cancelling Headset, Microsoft Tea
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones




