• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech Logitech Master Series MX Brio - Livestream-Kamera Webcam

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Logitech Logitech Master Series MX Brio - Livestream-Kamera Webcam

  • Ultra HD 4K webcam
  • AI-optimized image quality
  • Curate your image
  • Let them hear each of your words
  • Share your work
  • No Sneak Peek

Technical specifications

  • Colour – 8.5 MP – 3840 x 2160 – 4K, 1080p – audio – USB-C.
Product type

Webcam

Factory colour

Multicolour

Width

98 mm

Height

61.6 mm

Depth

52.2 mm

Dim

(W x H x D) 98 x 61.6 x 52.2 mm

Weight

136 g

Cable length

1.5 m

Compatible with

Zoom, Teams, WebEx, Skype, FaceTime, Google Meet, Streamlabs, OBS

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739907 Logitech Logitech Master Series MX Brio - Livestream-Kamera Webcam

Description

UHD 4K resolution meetings and streams at 30 frames per second or 1080p at 60 frames per second with our most advanced webcam sensor ever, 70% larger pixels for superb image quality with exceptional video quality, True to detail and color accuracy The MX Brio has twice the finer picture details and face recognition of Brio 4K and ensures that you stay in the spotlight even in low light or backlight, while the AI image enhancement on the basis of faces ensures that you can see clearly and clearly. Automatic exposure, automatic white balance and noise suppression ensure that your video remains true to color and clear

This text is machine translated.

Features

  • Logitech Master series MX Brio - live-stream camera
  • Device type : Live stream camera
  • Audio : Yes: Beamforming dual microphones
  • Dimensions (width x depth x height): 9.8 cm x 5.22 cm x 6.16 cm
  • Weight: 139 g
  • Colour : Pale Gray
  • Connection technology : Wired
  • Camera : Color
  • Max resolution : 3840 x 2160
  • Frame rate (max) : 60 frames per second
  • Video modes : 4K, 1080p
  • Optical sensor type : 8.5 MP
  • Focus setting : Automatic
  • Interfaces : USB-C.
  • Software Certification : Certified for Microsoft Teams, Zoom Certified, Google Meet Certified
  • Included cable : 1 - USB-C cable - removable - 1.5 m.
  • Features : glass lens, microphone with noise suppression function, 1.5 m microphone pick up range, shutter for privacy, RightLight 5 technology, high dynamic range (HDR), automatic lighting correction, automatic exposure control, automatic white balance, show mode, AI-powered

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.