Dimensions (width x depth x height): 90 cm x 40 cm
Colour, black
Technical specifications
Mouse pad/mat
Product type
Mouse pad
Width
900 mm
Height
100 mm
Depth
400 mm
Factory colour
Black
Dim
(W x H x D) 900 x 100 x 400 mm
Content
1 pc(s)
Wireless charging
No
Material
Rubber
Screen size diagonal (inches)
0 inch
Suitable for (input devices)
Right-handers
Weight
5
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3740123 Logitech LOGITECH Mouse pad Black
Description
The keyboard can be positioned with far more variation options, without affecting the control or the mouse's movement radius. With a size of 900 x 400 mm the G840 offers a surface for combining the aesthetics of a gaming desktop with additional comfort and configuration options Highest possible precision and control for gaming mouse thanks to optimized sensor for converting the mouse movements in mouse pointer movements even at high speed Provides the necessary resonance for "feeling" of the mouse movements. Exact goal out of the motor memory as well as the optimization between fast rolling around and meticulously executed movements Gamer, who prefer low DPI adjustments, play with wide, fast hand movements. The rubber pad holds the entire surface in place and prevents the fabric from building up to allow continuous smooth mouse movements on the entire desktop. The strength of 3 mm gives the necessary stability for the mouse and keyboard for this size The G840 is robust and flexible enough to roll up easily and lay in the accompanying transport container. Therefore no worry, mouse and keyboard can be controlled everywhere as usual
This text is machine translated.
Features
Logitech G G840 - Mouse pad
Product type : Mouse pad
Product material : Rubber
Dimensions (width x depth x height): 90 cm x 40 cm
Colour: black
Description
The keyboard can be positioned with far more variation options, without affecting the control or the mouse's movement radius. With a size of 900 x 400 mm the G840 offers a surface for combining the aesthetics of a gaming desktop with additional comfort and configuration options Highest possible precision and control for gaming mouse thanks to optimized sensor for converting the mouse movements in mouse pointer movements even at high speed Provides the necessary resonance for "feeling" of the mouse movements. Exact goal out of the motor memory as well as the optimization between fast rolling around and meticulously executed movements Gamer, who prefer low DPI adjustments, play with wide, fast hand movements. The rubber pad holds the entire surface in place and prevents the fabric from building up to allow continuous smooth mouse movements on the entire desktop. The strength of 3 mm gives the necessary stability for the mouse and keyboard for this size The G840 is robust and flexible enough to roll up easily and lay in the accompanying transport container. Therefore no worry, mouse and keyboard can be controlled everywhere as usual
This text is machine translated.
Features
Logitech G G840 - Mouse pad
Product type : Mouse pad
Product material : Rubber
Dimensions (width x depth x height): 90 cm x 40 cm