• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech M185 Mouse Radio Optical Blue 3 Buttons 1000 dpi

1/17
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 18.99
-37 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Logitech M185 wireless mouse

  • Ideal for laptops and netbooks and your mobile office
  • Nano USB receiver can remain plugged in the laptop during transportation
  • Comfortable curved design for right and left-handed people
  • Plug and Play - no software installation is required
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 1 W - 1 W

Technical specifications

Product type

Mouse

Transfer type

Radio

Interfaces

USB

Sensor type

Optical

Sensor resolution

1000 dpi

No. of keys

3 Buttons

Suitable for (input devices)

Left-handers

Right-handers

Factory colour

Blue

Cable length

0 mm

Width

80 mm

Height

210 mm

Depth

155 mm

Weight

0.0752 kg

Power supply

1 x AA battery (included)

Supported OS

Linux

Chrome OS

macOS

Windows

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

Keyboard layout

German, QWERTZ

Battery capacity

2000 mAh

10 m

Wi-Fi frequency band

2.4 GHz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 791798 Logitech M185 Mouse Radio Optical Blue 3 Buttons 1000 dpi

User & Safety Instructions

User & Safety Instructions 791798 Logitech M185 Mouse Radio Optical Blue 3 Buttons 1000 dpi

Description

Easy-to-use, reliable mouse with wireless plug & play technology

Tiny USB-nano receiver
Works with Windows ® and Mac ®. The receiver is so tiny that it can remain constantly plugged in your computer. And worries about lost receivers are now a thing of the past.

Wireless Logitech Advanced 2.4 GHz wireless technology
You benefit from the wireless freedom of movement and highest reliability: fast data transmission and virtually no delays or failures.

Comfortable, curved design
The curved shape lies well in both the hands and offers more convenient than a touchpad.

Plug & Play Comfort
No software, no complications: simply plug the tiny nano-receiver and away you go.

1 year battery life*
One year no annoying battery change. The on/off switch and intelligent power-saving mode saves energy.*

* The battery life is of usage and ambient conditions.

This text is machine translated.

Scope of delivery

  • Logitech M185 mouse
  • Nano USB wireless receiver
  • 1x AA battery
  • User manual.

System requirements

  • Windows 10® · Windows 11® · Linux® · MacOS™ 10.5 or higher

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.