• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech MK120 USB Keyboard and mouse set English, QWERTY Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.

Technical specifications

Product type

Keyboard and mouse set

Transfer type

USB

Suitable for (input devices)

Left-handers

Right-handers

Keyboard layout

English, QWERTY

Factory colour

Black

Weight

90 g

Width

50 mm

Depth

100 mm

Height

150 mm

Cable length

0 cm

Content

1 pc(s)

Dim

(W x H x D) 50 x 150 x 100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 048430 Logitech MK120 USB Keyboard and mouse set English, QWERTY Black

What kind of PC Keyboard/Mouse Combos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.