
Highlights & Details
Logitech MK270 wireless keyboard and mouse set, black
- Swiss key layout: QWERTZ
- Reliable wireless 2.4 GHz connection with a range of up to 10 meters
- Portable mouse with tiny Logitech receiver
- Battery life of up to 24 months for keyboard and 12 months for mouse*
- 8 special keys for frequently used functions
Technical specifications
- Product type
Keyboard and mouse set
- Transfer type
Radio
- Suitable for (input devices)
Left-handers
Right-handers
- Interfaces
2.4 GHz radio
- Keyboard layout
Swiss, QWERTZ
- Data input device features
Multimedia buttons
- Factory colour
Black
- Weight
531 g
- Width
441 mm
- Depth
149 mm
- Height
18 mm
- Cable length
0 cm
- Power supply
1 x AA battery (included)
2 x AAA battery (included)
- Content
1 pc(s)
- Dim
(W x H x D) 441 x 18 x 149 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1909936 Logitech MK270 Radio Keyboard and mouse set Multimedia buttons Swiss, QWERTZ Black
Description
WIRELESS CONNECTION WITH A LONG RANGE
The wireless advanced 2.4 GHz technology from Logitech provides up to 10 m distance for a fast, reliable connection almost without delays or failures.
MOUSE FOR TRAVELING
Wherever you go with your computer – the compact mouse comes with you.
LONG BATTERY LIFE
Work for months without changing the batteries. The on/off switch helps to save power.
WIRELESS ADVANCED 2.4 GHZ TECHNOLOGY
Work and play anywhere. The wireless connection remains almost free of delays, failures or interferences and offers you up to 10 m range.
COMPACT MOUSE
Take the mouse with you. If your computer goes on the move, this comfortable mouse travels easily in the laptop or jacket pocket.
LONGER BATTERY LIFE
Thanks to the battery life of 36 months for the keyboard or 12 months for the mouse as well as the meaningful on/off switch, you save yourself the annoying battery change over months.
EIGHT SPECIAL KEYS
One touch and immediate access to media control: Movies, music, Internet, email, play/pause, volume, etc.
KEYBOARD IN STANDARD SIZE
The standard size keyboard with keypad, arrow keys and nine F-keys is pleasant, convenient and extremely robust.
This text is machine translated.
The wireless advanced 2.4 GHz technology from Logitech provides up to 10 m distance for a fast, reliable connection almost without delays or failures.
MOUSE FOR TRAVELING
Wherever you go with your computer – the compact mouse comes with you.
LONG BATTERY LIFE
Work for months without changing the batteries. The on/off switch helps to save power.
WIRELESS ADVANCED 2.4 GHZ TECHNOLOGY
Work and play anywhere. The wireless connection remains almost free of delays, failures or interferences and offers you up to 10 m range.
COMPACT MOUSE
Take the mouse with you. If your computer goes on the move, this comfortable mouse travels easily in the laptop or jacket pocket.
LONGER BATTERY LIFE
Thanks to the battery life of 36 months for the keyboard or 12 months for the mouse as well as the meaningful on/off switch, you save yourself the annoying battery change over months.
EIGHT SPECIAL KEYS
One touch and immediate access to media control: Movies, music, Internet, email, play/pause, volume, etc.
KEYBOARD IN STANDARD SIZE
The standard size keyboard with keypad, arrow keys and nine F-keys is pleasant, convenient and extremely robust.
This text is machine translated.
Scope of delivery
- Wireless keyboard
- Wireless mouse
- USB-Receiver
- 1 AA battery (mouse)
- 2 batteries of type AAA (keyboard)
- User manual
Hints
*Wireless range and battery life are dependant on usage and environmental conditions.
System requirements
- Windows XP/Vista/7/8 or 10, Chrome OS
- Free USB connection.
What kind of PC Keyboard/Mouse Combos are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















