• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech MK295 Wireless Keyboard and mouse set Multimedia buttons, Numeric keypad, Quiet keypad, Splashproof, Ergonomic

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Logitech MK295 silent

  • Office Equipment & Supplies
  • RF wireless
  • QWERTY US International
  • Full size (100%) Numeric keypad
  • Adjustable keyboard height
  • Mouse included
  • White
  • 2 pieces(s)
  • This text is machine translated.

Technical specifications

  • Recommended use: Office
  • RF Wireless device interface
  • Keyboard setup: QWERTY
  • Keyboard language: US International
  • Material: Acrylonitrile-butadiene-styrene (ABS), rubber
  • Battery technology: Alkaline
  • Form factor: Both-handed
  • Motion resolution 1000 DPI
  • Other operating systems support: ChromeOS
Product type

Keyboard and mouse set

Transfer type

Wireless

Sensor type

Optical

Suitable for (input devices)

Ambidexter

Sensor resolution

1000 dpi

Interfaces

2.4 GHz radio

USB

Keyboard layout

English (US), QWERTY

Data input device features

Multimedia buttons

Numeric keypad

Quiet keypad

Splashproof

Ergonomic

Factory colour

White

Weight

0.75

Content

1 pc(s)

No. of keys

3 Buttons

Battery capacity

2000 mAh

10 m

Wi-Fi frequency band

2.4 GHz

UKCA

yes

Numeric keypad

yes

Actuation force

57 g

Service life of battery

18 Monat( e)

Operating temperature (T-T)

0 - 40 °C

Number of batteries supported

3

Storage relative humidity (H-H)

0 - 95 %

Master (outer) case gross weight

6.03 kg

Master (outer) case length

403 mm

Key travel distance

3.2 mm

Mouse included

yes

Acceleration (max)

30 G

Feet durability

250 km

Mouse dimensions (WxDxH)

60 x 39 x 99 mm

Mouse weight

75.2 g

Keyboard keys operating life

7 Millionen Zeichen

Backlight

no

Mouse tracking speed

160 ips

Scroll

yes

Master (outer) case height

224 mm

Master (outer) case width

304 mm

Batteries included

yes

Number of products included

2 Stück(e)

Keyboard dimensions (WxDxH)

441 x 149 x 18 mm

Receiver dimensions (WxDxH)

18,7 x 6,1 x 14,4 mm

Keyboard weight

498 g

Receiver weight

1.8 g

On/off switch

yes

Operating relative humidity (H-H)

10 - 90 %

Storage temperature (T-T)

-20 - 50 °C

Package weight

750 g

Wrist rest

no

Receiver included

yes

Adjustable keyboard height

yes

Number of batteries (mouse)

1

Number of batteries (keyboard)

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743078 Logitech MK295 Wireless Keyboard and mouse set Multimedia buttons, Numeric keypad, Quiet keypad, Splashproof, Ergonomic

Description

Features

  • SILENTTOUCH TECHNOLOGY: Logitech MK295, the wireless keyboard mouse set with the latest optical track guidance. Experience the full Click-feeling with 90% less interference for a better concentration
  • ABSOLUTE CONVENIENCE: The keyboard offers a keypad and eight convenient shortcut keys for easier control and more efficient data input.
  • WIRELESS CONNECTION: Close the cable clutter on the desk thanks to the lag-free, wireless 2.4 GHz connection. The keyboard is equipped with 10m range and USB-receiver
  • PLUG-AND-play: Simply plug in your keyboard and mouse and start right away thanks to Plug-and-Play. Logitech MK295 is compatible with ChromeOS and Windows on laptop and PC
  • ROBUST DESIGN: Splash-proof, solid construction and robust buttons. Sturdy positioner ensure an adjustable height
  • LONG-LIFE BATTERY: Play without problems thanks to the long-life battery (up to 36 months in the keyboard and 18 months in the mouse). You can save power with the on/off switch
  • COMPACT MOUSE: Comfortable clicking thanks to the ergonomic design. The mouse works on various surfaces and provides for smooth movements by the advanced optical track guidance

What kind of PC Keyboard/Mouse Combos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.