• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech MK295 Wireless Keyboard and mouse set Quiet keypad English (UK), QWERTY Graphite

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Logitech MK295 silent

  • Office Equipment & Supplies
  • RF wireless
  • QWERTY UK English
  • Full size (100%) Numeric keypad
  • Adjustable keyboard height
  • Mouse included
  • Graphite
  • 2 pieces(s)
  • This text is machine translated.

Technical specifications

  • Recommended use: Office
  • RF Wireless device interface
  • Keyboard setup: QWERTY
  • Keyboard language: UK English
  • Material: Acrylonitrile-butadiene-styrene (ABS), rubber
  • Battery technology: Alkaline
  • Form factor: Both-handed
  • Motion resolution 1000 DPI
  • Other operating systems support: ChromeOS
Product type

Keyboard and mouse set

Transfer type

Wireless

Sensor type

Optical

Suitable for (input devices)

Ambidexter

Sensor resolution

1000 dpi

Interfaces

2.4 GHz radio

Keyboard layout

English (UK), QWERTY

Data input device features

Quiet keypad

Factory colour

Graphite

Weight

750 g

Width

100 mm

Depth

150 mm

Height

50 mm

Cable length

0 cm

Content

1 pc(s)

Dim

(W x H x D) 100 x 50 x 150 mm

No. of keys

3 Buttons

Battery capacity

2000 mAh

10 m

Wi-Fi frequency band

2.4 GHz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743059 Logitech MK295 Wireless Keyboard and mouse set Quiet keypad English (UK), QWERTY Graphite

Description

Features

  • SILENTTOUCH TECHNOLOGY: Logitech MK295, the wireless keyboard mouse set with the latest optical track guidance. Experience the full Click-feeling with 90% less interference for a better concentration
  • ABSOLUTE CONVENIENCE: The keyboard offers a keypad and eight convenient shortcut keys for easier control and more efficient data input.
  • WIRELESS CONNECTION: Close the cable clutter on the desk thanks to the lag-free, wireless 2.4 GHz connection. The keyboard is equipped with 10m range and USB-receiver
  • PLUG-AND-play: Simply plug in your keyboard and mouse and start right away thanks to Plug-and-Play. Logitech MK295 is compatible with ChromeOS and Windows on laptop and PC
  • ROBUST DESIGN: Splash-proof, solid construction and robust buttons. Sturdy positioner ensure an adjustable height
  • LONG-LIFE BATTERY: Play without problems thanks to the long-life battery (up to 36 months in the keyboard and 18 months in the mouse). You can save power with the on/off switch
  • COMPACT MOUSE: Comfortable clicking thanks to the ergonomic design. The mouse works on various surfaces and provides for smooth movements by the advanced optical track guidance

What kind of PC Keyboard/Mouse Combos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.