• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech MK650 Combo for Business Wireless Keyboard and mouse set Gel wrist support mat Swiss, QWERTZ Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Keyboard and mouse set

Transfer type

Wireless

Suitable for (input devices)

Right-handers

Sensor resolution

4.000 dpi

Interfaces

Bluetooth

USB type A

Keyboard layout

Swiss, QWERTZ

Data input device features

Gel wrist support mat

Factory colour

Black

Weight

1060 g

Width

50 mm

Depth

100 mm

Height

150 mm

Cable length

0 cm

Power supply

2 x AAA battery (included)

1 x AA battery (included)

Content

1 pc(s)

Dim

(W x H x D) 50 x 150 x 100 mm

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2620056 Logitech MK650 Combo for Business Wireless Keyboard and mouse set Gel wrist support mat Swiss, QWERTZ Black

What kind of PC Keyboard/Mouse Combos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.