• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech MX Keys Combo for Business 2. Gen Keyboard and mouse set Wireless Graphite 2 Buttons 800 dpi Easy Switch to 3 d

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Logitech keyboard mouse set MX keys combo for business 2. Gen

  • Keyboard in Swiss layout (QWERTZ) with circular concave-shaped keys for pleasant and precise typing feel
  • Background lighting adjusts itself to the lighting conditions and switches on as soon as the keyboard is touched.
  • Comfortable business mouse, optimized for right handed people with curved shape
  • Ultra fast and very quiet scrolling with MagSpeed wheel, programmable thumb-wheel
  • Wireless connection via Bluetooth or Logi Bolt USB receiver (up to 10 meter range)
  • Logitech flow technology: Seamlessly moving files between multiple computers
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 5 W

Technical specifications

Product type

Keyboard and mouse set

Transfer type

Wireless

Interfaces

USB type A

Bluetooth

Sensor resolution

800 dpi

No. of keys

2 Buttons

for brands

Logitech

Suitable for (input devices)

Right-handers

Data input device features

Easy Switch to 3 devices

Factory colour

Graphite

Cable length

0 mm

Width

50 mm

Height

150 mm

Depth

450 mm

Weight

810 g

Power supply

Li-Po rechargeable battery (built-in)

Charging capacity (min.)

2.5 W

Charging capacity (max.)

5 W

Keyboard layout

Swiss, QWERTZ

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3066244 Logitech MX Keys Combo for Business 2. Gen Keyboard and mouse set Wireless Graphite 2 Buttons 800 dpi Easy Switch to 3 d

Description

The keyboard and mouse set MX Keys Combo for Business 2. General information consists of the MX Keys for Business keyboard and the MX Master 3s for Business Mouse. The set is designed for users with the highest demands for productivity, comfort and precision. The set can be connected optionally via the accompanying Logi Bolt receiver or directly via Bluetooth with up to 3 computers. The change between the devices is done comfortably via the Easy-Switch-buttons. The FLOW-control also enables the intuitive use of several computers at the same time.

Easy Switch technology
One input device for all your computers – the Easy Switch technology makes it possible. Keyboards and mice with "easy switch" technology can be connected with several computers and switch seamlessly between these and HER at the push of a button. Multi-tasking has never been so easy.

Logi Bolt receiver
This mouse keyboard set supports the Logitech LOGI Bolt technology. This means that you can connect not only this mouse and this keyboard, but also up to six Logi Bolt compatible devices to the same receiver. You can keep your computer's USB ports free for other things. Another advantage is that you can simply connect the input devices with a new Logi Bolt receiver if you have lost your old one.

Wireless comfort: Bluetooth connection
Enjoy the freedom of movement without the annoying cable mess: This input device provides a wireless direct connection to your Bluetooth-enabled computer HER. Contrary to other wireless devices for this, no USB-receiver is needed. Like this, you can keep your USB-connections free for other peripherals.

USB receiver for wireless comfort
Enjoy the freedom of movement without the annoying cable mess: USB wireless input devices provide a wireless radio connection to the receiver HER, which you plug into a free USB-connection.

This text is machine translated.

Scope of delivery

  • MX keys for business
  • MX Master 3s for business
  • MX wrist rest
  • Logi Bolt USB receiver (type A USB)
  • USB-C CHARGING CABLE (USB-A-TO-USB-C)
  • User manual

System requirements

  • USB:
    Free USB connection.
    Windows 10 or higher
    Mac OS X 11 or higher
    Linux
    Chrome OS
  • Bluetooth:
    Bluetooth Low Energy
    Windows 10 or higher
    Mac OS X 11 or higher
    Linux
    Chrome OS
    IPadOS 14 or higher
    IOS 14 or higher
    Android 9 or higher

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.