• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech MX Keys Mini Combo for Business Wireless Keyboard and mouse set Rechargeable, Backlit German, QWERTZ Graphite

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Logitech MX keys mini combo for business, BLK, LOGI Bolt, USB/Bluetooth, DE

  • Compact design for new desktops
  • Precision, performance, comfort
  • Wireless security with Logi Bolt
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 5 W - 5 W

Technical specifications

  • Mouse included : Yes
  • Operating temperature: 0 - 40 °C
  • Keyboard layout : QWERTZ
  • Keyboard language : German
  • Input device : No.
  • Numeric keypad : No.
  • Product Color : Graphite
  • Bluetooth Low Energy (BLE) : Yes
  • Package weight : 860 g
  • Battery technology : Lithium polymer (LiPo)
  • Form factor: Two-handed
  • Island Style Keyboard : Yes
  • Packaging height : 45 mm
  • Packaging width: 145 mm
  • Battery capacity : 1500 mAh
  • Temperature range during storage: -5 - 45 °C.
  • Keyboard - Number of keys : 79
  • Shipping box width: 194 mm
  • Height of the shipping box : 160 mm
  • Approximation sensor : Yes
  • Ambient light sensor : Yes
  • Shipping box weight: 3.67 kg
  • Packaging depth : 394 mm
  • Length of shipping box : 412 mm
Product type

Keyboard and mouse set

Transfer type

Wireless

Sensor type

Laser

Suitable for (input devices)

Ambidexter

Interfaces

USB

Bluetooth

Keyboard layout

German, QWERTZ

Data input device features

Rechargeable

Backlit

Factory colour

Graphite

Weight

0.862

Cable length

0 cm

Power supply

Li-Po rechargeable battery (included)

Content

1 pc(s)

Charging capacity (min.)

5 W

Charging capacity (max.)

5 W

No. of keys

6 Buttons

Charging method (Power Delivery)

w/o USB Power Delivery

Battery capacity

1500 mAh

Operating time (max.)

240 h

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739493 Logitech MX Keys Mini Combo for Business Wireless Keyboard and mouse set Rechargeable, Backlit German, QWERTZ Graphite

Description

Logitech MX keys mini combo for business Keyboard style: Straight. Transmission technology: Wireless, device interface: Bluetooth, keyboard design: QWERTZ, keyboard - number of keys: 79, recommended use: Office. Product color: Graphite. Mouse Containing
The MX Keys Mini Combo for Business is a compact, high-quality solution that combines precision, power, elegance and improved safety at work.

THE EXPERIENCE OF THE Master SERIES
The MX Keys Mini Combo for Business is based on decades of scientific experience with human interaction. From the focus on ergonomics to MagSpeed™ scrolling to Perfect Stroke keys, this set improves comfort and performance.

DEVELOPED FOR THE BUILDERS OF THE FUTURE
The MX Series is designed for highly specialized workflows. The MX Keys Mini Combo for Business can pierce 1,000 lines of code in a second or scroll them precisely line by line. The keyboard is designed for stability, whereby each keystroke is fluid and precise.

VERSATILE AND COMPATIBLE
The MX Keys Mini Combo for Business gives you more space to work, can be easily stowed and gives your employees the freedom to work on several computers, operating systems and platforms.

LOGI OPTIONS+ FOR WORKFLOW
Logi Options+ allows users to personalize their MX series to optimize monotone tasks and workflows by configuring individual buttons as desired. The software enables pre-configured actions in popular applications and even controls the scanning speed.

DESIGN
OPENS ROOM FOR CREATIVITY
The minimalistic, compact design of the MX Keys Mini Combo for Business gives more space for creativity and ideas. The versatile, elegant and stylish set fits with its design and profile to every desk.

PERFORMANCE MEETS PRECISION
PRODUCTIVITY

Combine a keyboard with responsive Perfect Touch buttons and adaptive backlighting with a wireless mouse that lets you increase productivity by 50% compared to a notebook trackpad to support day-to-day productivity for all employees.

COMPANY-ORIENTED SECURITY
ROBUST, RELIABLE CONNECTIONS
Logi Bolt provides IT departments with the added security of the fully encrypted "Secure connections only" mode – Bluetooth® Low Energy Security Mode 1, Tier 4. It provides reliable connections even in environments with a high density wireless connections.

HELPDESK-FRIENDLY
EASY DEPLOYMENT AND MANAGEMENT
Easy to deploy. Easy to manage. Compatible with any important platform. The MX Keys Mini Combo for Business brings significant relief to IT help desks.

This text is machine translated.

Features

  • Compact design for new desktops, precision, performance, comfort, wireless security with Logi Bolt

What kind of PC Keyboard/Mouse Combos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.