• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech MX Mechanical Mini Wireless Keyboard Swiss, QWERTZ Grey

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Logitech keyboard MX Mechanical Mini

  • Keyboard in Swiss layout (QWERTZ)Flat mechanical keys with tactile quiet switches for a quiet and pleasant typing experienceTwo-colored button caps with matt surface for optimized view and easier positioning of the fingersBackground lighting of the keys adjusts automatically to changing lighting conditionsWireless connection via Bluetooth or Logi Bolt USB receiver (up to 10 meters range), rechargeable via USB-C.«Easy Switch" technology enables easy connection and switching with up to three terminals
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.

Technical specifications

Product type

Keyboard

Interfaces

Bluetooth

USB type A

Keyboard layout

Swiss, QWERTZ

Transfer type

Wireless

Cable length

0 cm

Factory colour

Grey

Width

312.6 mm

Height

26 mm

Depth

131.5 mm

Weight

612 g

Screen size diagonal (inches)

24 inch

Material

Aluminium

Battery capacity

1500 mAh

Compatible with

Logi Bolt USB receiver

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2595583 Logitech MX Mechanical Mini Wireless Keyboard Swiss, QWERTZ Grey

User & Safety Instructions

User & Safety Instructions 2595583 Logitech MX Mechanical Mini Wireless Keyboard Swiss, QWERTZ Grey

Description

The Logitech MX Mechanical Mini is a minimalistic keyboard with extraordinary haptics, precision and performance. The flat mechanical keys with tactile quiet switches provide for a quiet and pleasant typing experience. The minimalist form factor of the MX Mechanical Mini helps to align your shoulders and leads to a better posture and ergonomics. The background lighting of the keys adjusts automatically to changing lighting conditions.Logi Bolt ReceiverThis keyboard supports the Logitech Logi Bolt technology. This means that you can pair not only the keyboard, but a total of up to six Logi Bolt-compatible devices with the same receiver. In this way, you can keep the USB ports of your computer free for other things. Another advantage is that you can simply connect the input devices to a new Logi Bolt receiver if you have lost your old one.USB receiver for wireless convenienceEnjoy her freedom of movement without annoying cable mess: USB wireless input devices establish a wireless connection to the receiver, which you plug into a free USB connection.Wireless convenience: Bluetooth connectionEnjoy freedom of movement without annoying cable mess: This input device establishes her wireless direct connection to your Bluetooth-enabled computer. Unlike other wireless devices, no USB receiver is required. In this way, you can keep your USB connections free for other peripherals.Made from recycled materialThis product and/or packaging is made from recycled raw materials. This process is more environmentally friendly, as raw materials do not have hohem to be recovered. Yogurt cups, disposable bottles, plastic waste and foil packaging are included in the production cycle through recycling.CO2-neutralThis article is CO2-neutral according to the manufacturer's specifications. This is usually achieved through a combination of different measures: More efficient production routes, recycled or more compact packaging, the choice of energy-saving production methods and raw materials, the use of renewable energies in production and the compensation of greenhouse gas emissions in certified projects.

This text is machine translated.

Scope of delivery

  • Keyboard
  • Logi Bolt Receiver
  • USB-C CHARGING CABLE (USB-A-TO-USB-C)
  • User manual

System requirements

  • Internet connection to download the software
  • Logi Options+ Software under MacOS and Windows
  • Bluetooth Low Energy enabled device or available USB-A port for connection via receiver
  • Windows 10, 11, or later
  • MacOS 10.15 or higher
  • IOS 14 or later
  • IPadOS 14 or later
  • Linux
  • ChromeOS
  • Android 8.0 or later

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.