• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech POP Mouse Bluetooth® Optical White 4 Buttons 4000 dpi Easy Switch to 3 devices, Built-in scroll wheel

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Logitech POP mouse - OFF WHITE

  • With customizable emoji button
  • Battery life up to 24 months
  • Easy-switch function across devices
  • Built-in SilentTouch technology
  • Highly precise optical scanning, adjustable DPI value

Technical specifications

Product type

Mouse

Transfer type

Bluetooth®

Interfaces

Bluetooth

Sensor type

Optical

Sensor resolution

4000 dpi

No. of keys

4 Buttons

for brands

Logitech

Suitable for (input devices)

Left-handers

Right-handers

Data input device features

Easy Switch to 3 devices

Built-in scroll wheel

Factory colour

White

Cable length

0 mm

Width

59.4 mm

Height

104.8 mm

Depth

35.2 mm

Weight

82 g

Power supply

1 x AA battery (included)

Supported OS

Chrome OS

iPadOS

macOS

Windows

Screen size diagonal (inches)

0 inch

Keyboard layout

None (PC-controlled)

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338269 Logitech POP Mouse Bluetooth® Optical White 4 Buttons 4000 dpi Easy Switch to 3 devices, Built-in scroll wheel

Description

Discover the playful wireless POP mouse, which fully enhances your personality, on your desk and elsewhere. Select the POP mouse of your dreams from a series of different designs and personalize it with your unique emoji. Have fun!

This text is machine translated.

Features

  • Logitech ultra-precise optical scanning technology
  • DPI range: 1000–4000, default value: 1000 dpi
  • Number of keys: 4 (left/right click, scroll wheel with middle click, top key)
  • Top button can be customized with emoji software
  • Multi-Device: 3 Easy-Switch™ channels
  • On/off switch with energy saving technology
  • Personalization-APP
  • Supported by Logi Options+ on Windows and MacOS 1Available for Windows and MacOS under Logitech.com/optionplus
  • Battery type: 1 AA battery (included)
  • Battery life: Up to 24 months. This depends on usage and ambient conditions.
  • Bluetooth Low Energy technology (5.1)
  • Compatible with Logi Bolt USB receiver Logi Bolt USB receiver not included, available for purchase on Logitech.com
  • 10 Meter wireless range.

Scope of delivery

  • Wireless mouse
  • AA battery
  • User manual

System requirements

  • Requires Bluetooth Low Energy technology
  • Windows®︎ 10.11 or higher
  • MacOS 10.15 or higher
  • ChromeOS™ software and emoji not currently supported
  • IPadOS 13.4 or later software and emoji not currently supported
  • Works with Microsoft SURFACE
  • Compatible with Logi Bolt USB receiver

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.