• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech Rally Bar Video conferencing webcam Microphone

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Logitech rally bar + tap CAT5e graphite bundle for Microsoft teams rooms - kit for video conferencing (video bar, touch-

  • Easily join teams rooms with the touch of a finger tip
  • Clear and secure cable management
  • AI-based conferencing

Technical specifications

  • Certified for Microsoft Teams - Graphite
Product type

Video conferencing webcam

Interfaces

Gigabit LAN (1 Gbps)

Features

Microphone

Factory colour

Multicolour

Weight

0

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3733117 Logitech Rally Bar Video conferencing webcam Microphone

Description

With Logitech Tap IP, you can set up large-scale teams of rooms. Ensure a unified meeting experience and provide the simplicity of one-touch participation in all rooms. The Proximity Join feature also allows users to join or add to a meeting from a smartphone or laptop. Ensure clean, reliable installations with secure cable routing and minimal cabling. RightSight detects conference participants, automatically moves the lens and adjusts the Zoom so that all persons are in the picture. RightSound automatically adapts loud and quiet voices and suppresses background noises and thus provides for extraordinary clarity in conversations.

This text is machine translated.

Features

  • Logitech rally bar + tap CAT5e graphite bundle for Microsoft teams rooms - kit for video conferences
  • Device Type : Video Conferencing Kit
  • Kit contents : Video Bar, Touch Controller
  • Video input : Digital video camera
  • Audio input : 6 microphone array - beamforming
  • Audio output : Speakers
  • Input Device : Remote control, 10.1" touchscreen (wireless, wired)
  • Network : Ethernet, Fast Ethernet, Gigabit Ethernet, Bluetooth, IEEE 802.11b, IEEE 802.11a, IEEE 802.11g, IEEE 802.11n, IEEE 802.11ac
  • Power supply : 100-240 V AC
  • Software Certification : Certified for Microsoft teams

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.