• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech Rally mounting Kit Base

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 330.00
-41 %
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Logitech Rally Mounting Kit

  • Secure positioning of the Rally camera on the wall or below the ceiling
  • Discreet speaker mounts for a "floating" look
  • Secure connection connections with robust cable holders

Technical specifications

Factory colour

Multicolour

Product type

Base

Cable length

0 cm

Depth

250 mm

Height

100 mm

Width

200 mm

Weight

1.2 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2194156 Logitech Rally mounting Kit Base

Description

ELEGANT, SECURE AND FLEXIBLE MOUNTING
Each Rally system component can be optimally installed with the mounting accessories and the brackets included in the delivery. The camera holder can be fixed securely and stably on the wall or under the screen. When mounted below the ceiling, it intelligently adjusts the overhead exposure. The loudspeakers can be mounted directly on the wall with inconspicuous mounting clamps. With the ventilated hardware you can mount the hubs on the wall or on the bottom of the table and then secure all connections with the cable guide brackets for a professional appearance.

HEAD-MOUNTABLE CAMERA HOLDER
The camera mount allows flexible mounting of the camera on a wall directly above or below the screen for a natural line of sight and direct eye contact with connected meeting participants. In larger meeting rooms, the bracket can be mounted upside down to mount the camera below the ceiling for a clearer camera image. A tripod socket and a three-pole system provide stability and keep the camera steady when the lens moves.

INCONSPICUOUS LOUDSPEAKER HOLDERS
Each accessory in the Rally mounting kit is tailored to a specific system component. The two brackets for attaching the Rally loudspeakers on both sides of the screen provide an elegant "floating" appearance and ensure that the loudspeakers can unfold their entire sound potential. The result: A true-to-life conversation atmosphere that connects people, while the underlying technology works inconspicuously in the background.

CAN BE VENTILATED SUPPORTS FOR SCREEN HUB AND TABLE HUB
Two ventilation-capable hub holders offer versatile mounting options for positioning the screen hub and the table hub on the wall or under the table. The brackets are equipped with elevated bolts to ensure adequate air circulation for reliable cooling.

KABELFÜHRUNGS­HALTERUNGEN
Protect against accidental interruptions and associated problems while keeping all cables tidy. Each two-piece bracket can be mounted close to the display hub and the table bracket, so that the cables for power supply as well as for audio, video and data transfer remain securely connected.

This text is machine translated.

Scope of delivery

  • Speaker mount (2)
  • Camera bracket
  • Table hub holder
  • Display hub holder
  • Cable management brackets (2)
  • Mounting instructions.

Hints

Speaker mount
Height x Width x Depth:
36 mm x 266 mm x 8 mm
Camera bracket
Height x Width x Depth:
63 mm x 109 mm x 166 mm
Table hub holder
Height x Width x Depth:
12 mm x 164 mm x 115 mm
Display hub holder
Height x Width x Depth:
12 mm x 164 mm x 115 mm
Cable Ducts
Height x Width x Depth:
23 mm x 164 mm x 38 mm

More interesting products

(*All information is plus legal VAT)