• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech Signature Comfort Plus M850 L for Business Mouse Bluetooth® Black 6 Buttons 4000 dpi

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Logitech signature comfort plus M850 L for business

  • Ergonomic design with soft hand rest and extended rubber side grips for a high level of comfort
  • SmartWheel scroll wheel for precise line-wise or ultra-fast scrolling
  • Silent Touch technology reduces clicking noises by up to 90%
  • Four programmable buttons for individual workflow customization
  • Easy-Switch function for connecting and switching between up to three devices
  • Wireless range of up to 10 m with clear line of sight
  • Optical sensor with adjustable resolution from 400 up to 4000 DPI

Technical specifications

Product type

Mouse

Transfer type

Bluetooth®

Interfaces

USB C®

Bluetooth

Sensor resolution

4000 dpi

No. of keys

6 Buttons

Suitable for (input devices)

Right-handers

Factory colour

Black

Width

100 mm

Height

100 mm

Depth

150 mm

Weight

1000 g

Power supply

1 x AA rechargeable battery (included)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808337 Logitech Signature Comfort Plus M850 L for Business Mouse Bluetooth® Black 6 Buttons 4000 dpi

Description

COMFORTABLE WORKING WITH THE MOUSE
Take the comfort in your own hand – with the Signature Comfort Plus M850 L for Business, a wireless mouse that combines comfort and productivity. Experience the hand-shaped design and the soft hand-ball cushion. Work effortlessly with SmartWheel scrolling and adjustable buttons.

ENJOY COMFORT AND PRODUCTIVITY
Smart working, more wellness. Comfort and productivity go hand in hand with the Signature Comfort M850 L mouse. In fact, 72% of respondents said they felt more productive with the mouse.

HAND-SHAPED FORM, SECURE GRIP
The design fits as cast iron. The mouse with the handy shape naturally lies in your hand. The thumb pad and the extended rubber side grip provide for trust and control. The perfect fit - for you and your work.

HAND BALE GRIP FOR MORE ERGONOMIC POSTURE
A premiere at Logitech! The soft palm rest offers soft support and creates a natural, relaxed position for your hand. The results speak for themselves: 93% of the users surveyed said that they can still operate the mouse comfortably even after a full working day.

TWO SCREEN RUNNING VELOCITIES
With the SmartWheel you can switch between line-by-line scrolling for precision and super-fast scrolling for long documents. Slow or fast – you have full control.

LOW-NOISE CLICKS FOR LESS DISTRACTIONS
Focus better by reducing distractions for yourself and your neighbors in the workplace. Thanks to Silent Touch technology, the clicking sound of the mouse is reduced by 90%.

EFFORTLESS SWITCHING BETWEEN DEVICES
Connect the mouse to three different devices. Switch seamlessly between them without interrupting your workflow.

YOUR WORKFLOW, YOUR STYLE
Customize your workflow with Logi Tune. For adjustment The device requires Internet access to download Logi Tune or Logi Options+, available for new versions of Windows and MacOS at logi.com/tune or logi.com/optionsplus. Assign unique functions to the four buttons for various applications, such as Microsoft teams.

WIRELESS - RELIABLE AND SAFE
The connection is possible via Bluetooth or the Logi Bolt USB-C-receiver, which offers a secure and reliable wireless connection, which is fully encrypted.

EASY TO DEPLOY
Works seamlessly with Windows, MacOS, and ChromeOS. The Signature Comfort M850 L can be easily deployed in multi-OS environments and via Logitech sync. Requires Logi Tune to download on individual devices. managed. This ensures that the devices are always up to date.

This text is machine translated.

Scope of delivery

  • Mouse with 1 AA battery (included)
  • Logi Bolt USB-C Receiver
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.