1/5
Keyboard and mouse set
Wireless
Optical
Ambidexter
1000 dpi
2.4 GHz radio
USB
English (US), QWERTY
Numeric keypad
Built-in scroll wheel
Quiet keypad
White
820 g
100 mm
150 mm
50 mm
0 cm
1 pc(s)
(W x H x D) 100 x 50 x 150 mm
Logitech
3 Buttons
1000 mAh
10 m
2.4 GHz
yes
yes
36 Monat( e)
3
6.98 kg
366 mm
yes
59 x 107 x 26,5 mm
100 g
no
yes
18 Monat( e)
242 mm
336 mm
yes
1 Stück(e)
143,9 x 21,3 x 373,5 mm
18,7 x 6,1 x 14,4 mm
558 g
2 g
861 g
no
yes
1
2
yes
User & Safety Instructions 3743053 Logitech Slim Combo M Wireless Keyboard and mouse set Numeric keypad, Built-in scroll wheel, Quiet keypad English (US),
The necessary accessories are required to use the article as described.