• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech T_0380_100530752 Mouse Wireless Optical Black 5 Buttons 44000 dpi

1/5
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Logitech G PRO X SUPERLIGHT 2 DEX - mouse - ergonomic

  • Wireless and wired connectivity options for greater flexibility
  • High resolution of movement of 44000 DPI for precise tracking
  • Optical/mechanical Lightforce buttons for quick response
  • Ergonomic design specifically for right handed people
  • Includes various accessories for improved use
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 5 W - 5 W

Technical specifications

  • Product Color : Black
  • Weight: 60 g
  • Form factor : right
  • Type charging connection : USB Type-C.
  • Battery type : Built-in battery
  • Cable supplied : Type A USB to Type C USB
  • Width 67.7 mm
  • Depth: 125.8 mm
  • Height : 43.9 mm
Product type

Mouse

Transfer type

Wireless

Sensor type

Optical

Sensor resolution

44000 dpi

No. of keys

5 Buttons

Suitable for (input devices)

Ambidexter

Factory colour

Black

Cable length

1.8 m

Width

67.7 mm

Height

43.9 mm

Depth

125.8 mm

Weight

60 g

Charging capacity (min.)

5 W

Charging capacity (max.)

5 W

Keyboard layout

None (PC-controlled)

Charging method (Power Delivery)

w/o USB Power Delivery

Operating time (max.)

95 h

Response time

0.25 ms

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740160 Logitech T_0380_100530752 Mouse Wireless Optical Black 5 Buttons 44000 dpi

Description

The PRO X SUPERLIGHT 2 DEX is a 60 g heavy, asymmetric mouse with the advanced HERO 2 sensor, robust LIGHTSPEED radio switches and LIGHTFORCE switches which provides a battery life of up to 95 hours.

This text is machine translated.

Features

  • Logitech G PRO X SUPERLIGHT 2 DEX - Mouse - 2.4 GHz, USB - Black
  • Device type : Mouse - ergonomic
  • Connection technology : Wireless, wired - 2.4 GHz, USB
  • Colour: black
  • Alignment : For right-handed users
  • Dimensions (width x depth x height): 6.77 cm x 12.58 cm x 4.39 cm
  • Weight: 60 g
  • Motion Detection Technology : Optical
  • Number of keys : 5
  • Motion resolution : 44000 dpi
  • Power : Real-time sensitivity switching 100 - 44,000 dpi, 88 G maximum acceleration, tracking speed 888 IPS, sampling rate 8000 Hz, 0.25 ms response time
  • Gaming : Yes
  • Features : HERO 2 sensor, asymmetric form, LIGHTSPEED technology, optical/mechanical LIGHTFORCE buttons, integrated memory profile, without smoothing, filtering or acceleration, POWERPLAY compatibility, PTFE mouse feet
  • Required Operating System : Windows 10 or later

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.