• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech Tastatur Mx Keys for Business Wireless Keyboard Swiss, QWERTZ Black Backlit

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Logitech keyboard MX keys for business

  • Keyboard in Swiss layout (QWERTZ)
  • Circular concave-shaped keys for pleasant and precise typing
  • Background lighting adjusts itself to the lighting conditions and switches on as soon as the keyboard is touched.
  • FLOW-control of several computers with simultaneous use of a FLOW-compatible mouse
  • Rechargeable battery, up to 10 days battery life (5 months without backlight)
  • Wireless connection via Bluetooth or Logi Bolt USB receiver (up to 10 meter range)
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 2.5 W

Technical specifications

Product type

Keyboard

Interfaces

USB type A

Bluetooth

Keyboard layout

Swiss, QWERTZ

Transfer type

Wireless

Data input device features

Backlit

Cable length

0 cm

Factory colour

Black

Width

430.2 mm

Height

20.5 mm

Depth

131.63 mm

Weight

810 g

Charging capacity (min.)

2.5 W

Charging capacity (max.)

2.5 W

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3066243 Logitech Tastatur Mx Keys for Business Wireless Keyboard Swiss, QWERTZ Black Backlit

Description

The MX Keys for Business keyboard by Logitech is the perfect supplement for your work environment. The comfortable and robust design is designed for daily use and offers high precision and durability. The circular concave buttons provide for a pleasant typing sensation with a fast and precise response. The FLOW-control also enables the intuitive use of several computers at the same time. The keyboard also has an intelligent background lighting and can be used for up to 10 days with a complete battery charging.

Work seamlessly on multiple devices
You can connect the MX Keys with up to 3 devices and switch completely between them simply by pressing a button. If you use the keyboard with a FLOW-compatible mouse and install the Logitech "Options" software, the Logitech flow technology opens up completely new possibilities. It enables absolutely smooth working with several devices simultaneously.

Logi Bolt receiver
This keyboard supports Logitech LOGI BOLT technology. This means that you can connect not only the keyboard, but a total of up to six Logi Bolt compatible devices to the same receiver. You can keep your computer's USB ports free for other things. Another advantage is that you can simply connect the input devices with a new Logi Bolt receiver if you have lost your old one.

Wireless comfort: Bluetooth connection
Enjoy the freedom of movement without the annoying cable mess: This input device provides a wireless direct connection to your Bluetooth-enabled computer HER. Contrary to other wireless devices for this, no USB-receiver is needed. Like this, you can keep your USB-connections free for other peripherals.

USB receiver for wireless comfort
Enjoy the freedom of movement without the annoying cable mess: USB wireless input devices provide a wireless radio connection to the receiver HER, which you plug into a free USB-connection.

This text is machine translated.

Scope of delivery

  • Wireless keyboard
  • Logi Bolt receiver (USB type A)
  • USB-C CHARGING CABLE (USB-A TO USB-C)
  • Quick start guide

Hints

Not compatible with Logitech unifying receiver

System requirements

  • Logitech options software for MacOS and Windows
    Internet connection for software download
  • USB:
    Free USB connection.
    Windows 10 or higher
    Mac OS X 10.14 or higher
    Linux
    Chrome OS
  • Bluetooth:
    Bluetooth Low Energy
    Windows 10 or higher
    Mac OS X 10.15 or higher
    Linux
    Chrome OS
    IPadOS 14 or higher
    IOS 13.4 or higher
    Android 8 or higher

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.