• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech Trackball Ergo M575 for Business Mouse Bluetooth® Optical Graphite 5 Buttons Ergonomic

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wireless, ergonomic trackball with Logi Bolt receiver

  • Wireless connection via Logi Bolt receiver or Bluetooth (up to 10 meter range)
  • Ergonomic, optimized design for right-handed people
  • 5 buttons: Left/right click, scroll wheel with middle click, forward/back navigation
  • Precise trackball control for effortless working
  • Especially compact size - Ideal for small work areas
  • Up to 18 months battery life with USB-receiver and up to 20 months with Bluetooth

Technical specifications

Product type

Mouse

Transfer type

Bluetooth®

Interfaces

USB type A

Sensor type

Optical

No. of keys

5 Buttons

Suitable for (input devices)

Right-handers

Data input device features

Ergonomic

Factory colour

Graphite

Cable length

0 cm

Width

100 mm

Height

48 mm

Depth

134 mm

Weight

145 g

Power supply

1 x AA battery (included)

Keyboard layout

None (PC-controlled)

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089742 Logitech Trackball Ergo M575 for Business Mouse Bluetooth® Optical Graphite 5 Buttons Ergonomic

Description

The Logitech ergo M575 for Business is an ergonomic trackball that attaches great importance to convenient operation with minimal movement. The ergonomic shape allows for a relaxed posture and prevents fatigue in the hands and arms. With its smooth, responsive thumb control, the trackball can be used anywhere, and because it doesn't need to be moved, it's perfect for small work surfaces. In addition to the normal mouse buttons, the trackball has a scroll wheel and two side buttons for forward and back navigation.

Sustainability
The plastic parts of the ergo M575 are partly made of recycled plastic (50%). Uses FSC-certified paper for responsible packaging.

USB receiver for wireless comfort
Enjoy the freedom of movement without the annoying cable mess: USB wireless input devices provide a wireless radio connection to the receiver HER, which you plug into a free USB-connection.

Logi Bolt receiver
This mouse supports Logitech Logi Bolt technology This means that you can connect not only the mouse, but also a total of up to six Logi Bolt compatible devices to the same receiver. You can keep your computer's USB ports free for other things. Another advantage is that you can simply connect the input devices with a new Logi Bolt receiver if you have lost your old one.

Wireless comfort: Bluetooth connection
Enjoy the freedom of movement without the annoying cable mess: This input device provides a wireless direct connection to your Bluetooth-enabled computer HER. Contrary to other wireless devices for this, no USB-receiver is needed. Like this, you can keep your USB-connections free for other peripherals.

This text is machine translated.

Scope of delivery

  • Trackball
  • Logi Bolt receiver
  • 1 AA battery
  • Quick start guide

System requirements

  • USB:
    Free USB connection.
    Windows 10 or higher
    Mac OS X 10.14 or higher
    Linux
    Chrome OS
  • Bluetooth:
    Bluetooth Low Energy
    Windows 10 or higher
    Mac OS X 10.15 or higher
    Linux
    Chrome OS
    IPadOS 13.4 or higher
    Android 8 or higher

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.