• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech Wireless Combo MK270 USB Keyboard and mouse set Multimedia buttons French, AZERTY Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Keyboard and mouse set

Transfer type

USB

Sensor type

Optical

Suitable for (input devices)

Left-handers

Right-handers

Sensor resolution

1000 dpi

Interfaces

2.4 GHz radio

Keyboard layout

French, AZERTY

Data input device features

Multimedia buttons

Factory colour

Black

Weight

5

Width

600 mm

Depth

200 mm

Height

50 mm

Cable length

0 cm

Content

1 pc(s)

Dim

(W x H x D) 600 x 50 x 200 mm

Screen size diagonal (inches)

0 inch

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2112332 Logitech Wireless Combo MK270 USB Keyboard and mouse set Multimedia buttons French, AZERTY Black

User & Safety Instructions

User & Safety Instructions 2112332 Logitech Wireless Combo MK270 USB Keyboard and mouse set Multimedia buttons French, AZERTY Black

What kind of PC Keyboard/Mouse Combos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.